3ohm Through Hole Resistors:
57 Products FoundFind a huge range of 3ohm Through Hole Resistors at Newark Electronics Canada. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, TE Connectivity - Neohm, Multicomp Pro, Bourns & Ohmite
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.280 10+ $2.200 25+ $2.020 50+ $1.870 100+ $1.730 More Pricing... | 3ohm | MCPR Series | 10W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | - | 49mm | 10mm | -55°C | 155°C | - | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ $3.730 10+ $2.340 25+ $1.980 50+ $1.940 100+ $1.870 More Pricing... | 3ohm | W20 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | - | -55°C | 200°C | - | |||||
Each | 1+ $1.960 10+ $1.320 25+ $1.050 50+ $0.996 100+ $0.950 More Pricing... | 3ohm | AC-AT Series | 5W | ± 5% | Axial Leaded | - | Wirewound | -10ppm/K to -80ppm/K | High Power | 7.5mm | 18mm | - | -55°C | 250°C | AEC-Q200 | ||||||
Each | 1+ $4.200 10+ $3.080 25+ $2.960 50+ $2.850 100+ $2.590 More Pricing... | 3ohm | RS Series | 3W | ± 1% | Axial Leaded | - | Ceramic | ± 50ppm/°C | Precision | 15.8mm | 4.75mm | - | -65°C | 250°C | MIL-PRF-26 | ||||||
TE CONNECTIVITY - NEOHM | Each | 10+ $0.059 25+ $0.055 100+ $0.049 500+ $0.046 1000+ $0.041 | 3ohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | General Purpose | 2.3mm | 6.2mm | - | -55°C | 155°C | - | |||||
Each | 1+ $3.120 25+ $2.910 50+ $2.660 100+ $2.550 250+ $2.380 More Pricing... | 3ohm | MCPR Series | 25W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | - | 64mm | 14.5mm | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.020 10+ $2.700 25+ $2.390 50+ $2.280 100+ $2.170 | 3ohm | RS Series | 3W | ± 1% | Axial Leaded | - | Wirewound | ± 50ppm/°C | Precision | 15.8mm | 4.75mm | - | -65°C | 350°C | - | ||||||
Each | 10+ $0.214 25+ $0.163 50+ $0.155 100+ $0.146 500+ $0.114 More Pricing... | 3ohm | MRS25 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.5mm | - | -55°C | 155°C | - | ||||||
TE CONNECTIVITY - NEOHM | Each | 1+ $0.431 10+ $0.283 25+ $0.214 100+ $0.192 500+ $0.148 More Pricing... | 3ohm | RR Series | 3W | ± 5% | Axial Leaded | 750V | Metal Film | ± 300ppm/°C | High Power | 5mm | 15mm | - | -55°C | 155°C | - | |||||
Each | 1+ $11.180 10+ $8.890 25+ $8.570 50+ $8.250 100+ $7.970 More Pricing... | 3ohm | LTO150 Series | 150W | ± 5% | Radial Leaded | 500V | Thick Film | ± 350ppm/°C | High Power | - | 15.76mm | 5mm | -55°C | 175°C | AEC-Q200 | ||||||
MULTICOMP PRO | Each (Supplied on Full Reel) Full Reel | 1000+ $0.075 5000+ $0.069 | 3ohm | - | 1W | ± 5% | Axial Leaded | 500V | Metal Oxide | ± 200ppm/°C | High Surge | 4.5mm | 11.5mm | - | -55°C | 235°C | - | |||||
MULTICOMP PRO | Each | 1+ $0.055 250+ $0.042 500+ $0.038 1000+ $0.034 5000+ $0.031 | 3ohm | - | 250mW | ± 5% | Axial Leaded | 250V | Metal Film | ± 200ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 1+ $0.069 250+ $0.052 500+ $0.046 1000+ $0.042 5000+ $0.038 | 3ohm | - | 125mW | ± 2% | Axial Leaded | 200V | Metal Film | ± 200ppm/°C | General Purpose | 1.85mm | 3.5mm | - | -55°C | 155°C | AEC-Q200 | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.121 250+ $0.092 500+ $0.082 1000+ $0.075 5000+ $0.069 | 3ohm | - | 1W | ± 5% | Axial Leaded | 500V | Metal Oxide | ± 200ppm/°C | High Surge | 4.5mm | 11.5mm | - | -55°C | 235°C | - | |||||
Each | 1+ $8.440 10+ $5.930 25+ $5.240 50+ $4.660 100+ $4.270 More Pricing... | 3ohm | PWR220T-20 Series | 20W | ± 1% | TO-220 | 250V | Thick Film | ± 100ppm/°C | High Power | - | 4mm | 10.1mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.123 25+ $0.110 50+ $0.107 100+ $0.105 | 3ohm | MBB Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film (Thin Film) | ± 50ppm/K | General Purpose | 2.5mm | 6.5mm | - | -55°C | 155°C | AEC-Q200 | ||||||
12AM3904 RoHS | Each | 1+ $18.450 10+ $17.000 25+ $16.790 50+ $16.560 100+ $16.550 More Pricing... | 3ohm | LTO 150H Series | 150W | ± 5% | TO-247 | 500V | Thick Film | ± 200ppm/°C | High Power | - | 15.76mm | 5mm | -55°C | 175°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.088 10000+ $0.085 20000+ $0.084 30000+ $0.081 50000+ $0.080 | 3ohm | MBB Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film (Thin Film) | ± 50ppm/K | General Purpose | 2.5mm | 6.5mm | - | -55°C | 155°C | AEC-Q200 | ||||||
42AM5716 RoHS | MULTICOMP PRO | Each | 1+ $0.413 | 3ohm | - | 10W | ± 5% | Radial Leaded | 500V | Wirewound | ± 400ppm/°C | High Power | - | 50mm | 13mm | -55°C | 155°C | - | ||||
46AM5437 RoHS | Each | 1+ $0.320 10+ $0.287 25+ $0.253 100+ $0.235 500+ $0.217 More Pricing... | 3ohm | FWFU Series | 2W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | Fusible | 5.5mm | 16mm | - | -55°C | 155°C | - | |||||
46AM5555 RoHS | Each | 1+ $1.070 10+ $0.998 25+ $0.929 100+ $0.812 500+ $0.720 More Pricing... | 3ohm | FWFU Series | 5W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | Fusible | 8mm | 20mm | - | -55°C | 155°C | - | |||||
Each | 1+ $10.690 10+ $10.220 25+ $10.180 50+ $10.120 100+ $9.280 More Pricing... | 3ohm | LTO100 Series | 100W | ± 1% | Radial Leaded | 500V | Thick Film | ± 350ppm/°C | High Power | - | 15.76mm | 5mm | -55°C | 175°C | AEC-Q200 | ||||||
09AN2437 RoHS | Each | 10+ $0.338 25+ $0.284 50+ $0.227 100+ $0.194 500+ $0.164 More Pricing... | 3ohm | PR02 Series | 2W | ± 5% | Axial Leaded | 500V | Metal Film | ± 250ppm/K | High Power | 3.9mm | 12mm | - | -55°C | 155°C | AEC-Q200 | |||||
46AM5496 RoHS | Each | 1+ $0.426 10+ $0.381 25+ $0.337 100+ $0.313 500+ $0.288 More Pricing... | 3ohm | FWFU Series | 3W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | Fusible | 6.5mm | 17.5mm | - | -55°C | 155°C | - | |||||
20AM3118 RoHS | Each | 1+ $2.800 10+ $1.620 25+ $1.240 50+ $1.210 100+ $1.180 More Pricing... | 3ohm | Riedon UB Series | 5W | ± 1% | Axial Leaded | - | Wirewound | ± 50ppm/°C | High Power | 6.4mm | 12.7mm | - | -55°C | 250°C | - | |||||