40.2kohm Through Hole Resistors:

17 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K5806

RoHS

Date/Lot Code

Each
10+
$0.196
25+
$0.149
50+
$0.141
100+
$0.132
500+
$0.105
More Pricing...
Min: 10 / Mult: 10
40.2kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
58K9220

RoHS

Each
1+
$0.015
50+
$0.015
100+
$0.015
500+
$0.015
1000+
$0.015
More Pricing...
Min: 1 / Mult: 1
40.2kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
97K8672

RoHS

Date/Lot Code

Each
1+
$2.590
10+
$2.580
25+
$2.560
50+
$2.460
100+
$2.370
More Pricing...
Min: 1 / Mult: 1
40.2kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
98K3796

RoHS

Date/Lot Code

Each
1+
$1.140
10+
$0.743
25+
$0.565
100+
$0.506
500+
$0.392
More Pricing...
Min: 1 / Mult: 1
40.2kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
49AK6750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.017
25+
$0.017
50+
$0.017
100+
$0.017
Min: 1 / Mult: 1
Min: 10 / Mult: 1
40.2kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
94C2073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.035
25+
$0.035
50+
$0.035
100+
$0.035
250+
$0.035
More Pricing...
Min: 1 / Mult: 1
40.2kohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
94C3537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.012
25+
$0.012
50+
$0.012
100+
$0.012
250+
$0.012
More Pricing...
Min: 1 / Mult: 1
40.2kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
83F1456
Each
100+
$6.860
500+
$5.730
1000+
$4.880
2500+
$4.410
Min: 100 / Mult: 100
40.2kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
81H5889
Each
100+
$2.330
500+
$2.210
1000+
$2.120
Min: 100 / Mult: 100
40.2kohm
RLR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-65°C
150°C
-
40K2488

Date/Lot Code

Each
100+
$3.980
Min: 100 / Mult: 100
40.2kohm
RN Series
125mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
03P0941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.732
Min: 1000 / Mult: 1000
40.2kohm
CMF Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.65mm
3.81mm
-65°C
175°C
-
83R8088

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.593
5000+
$0.580
10000+
$0.536
20000+
$0.499
30000+
$0.465
More Pricing...
Min: 1000 / Mult: 1000
40.2kohm
CMF Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.65mm
3.81mm
-65°C
175°C
-
84R1840

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.059
10000+
$0.052
20000+
$0.043
30000+
$0.037
Min: 5000 / Mult: 5000
40.2kohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
94C5103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.064
Min: 5000 / Mult: 5000
40.2kohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
23AC9353
Each
100+
$3.010
500+
$2.730
1000+
$2.410
2500+
$2.240
Min: 100 / Mult: 1
40.2kohm
RNC Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.39mm
9.62mm
-65°C
175°C
-
49AK6346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.032
Min: 10000 / Mult: 10000
40.2kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK6751

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.028
10000+
$0.023
20000+
$0.016
Min: 5000 / Mult: 5000
40.2kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK