475ohm Through Hole Resistors:

30 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58K9253

RoHS

Each
1+
$0.009
50+
$0.009
100+
$0.009
500+
$0.009
1000+
$0.009
More Pricing...
Min: 1 / Mult: 1
475ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
84AH6252

RoHS

Date/Lot Code

Each
10+
$0.109
25+
$0.098
50+
$0.095
100+
$0.092
500+
$0.082
More Pricing...
Min: 10 / Mult: 10
475ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
98K3827

RoHS

Date/Lot Code

Each
1+
$1.180
10+
$0.777
25+
$0.597
100+
$0.536
500+
$0.433
More Pricing...
Min: 1 / Mult: 1
475ohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
94C5134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.195
25+
$0.092
50+
$0.087
100+
$0.081
250+
$0.067
More Pricing...
Min: 1 / Mult: 1
475ohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
97K8687

RoHS

Date/Lot Code

Each
1+
$2.700
10+
$2.240
25+
$2.080
50+
$1.910
100+
$1.710
More Pricing...
Min: 1 / Mult: 1
475ohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
97K5843

RoHS

Date/Lot Code

Each
10+
$0.196
25+
$0.149
50+
$0.141
100+
$0.132
500+
$0.105
More Pricing...
Min: 10 / Mult: 10
475ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
95W7971

RoHS

Date/Lot Code

Each
10+
$0.074
25+
$0.057
100+
$0.050
500+
$0.042
1000+
$0.039
More Pricing...
Min: 10 / Mult: 10
475ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
13AJ4560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.779
10+
$0.501
25+
$0.406
50+
$0.377
100+
$0.351
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
475ohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
84AH7122

RoHS

Date/Lot Code

Each
10+
$0.088
25+
$0.067
50+
$0.064
100+
$0.060
500+
$0.057
More Pricing...
Min: 10 / Mult: 10
475ohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
69AK8572

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.276
2000+
$0.259
4000+
$0.245
6000+
$0.231
10000+
$0.230
Min: 1000 / Mult: 1000
475ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
64AK9977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.456
10+
$0.383
25+
$0.338
50+
$0.330
100+
$0.321
Min: 1 / Mult: 1
475ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
69AK9165

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.037
10000+
$0.035
20000+
$0.035
30000+
$0.034
Min: 5000 / Mult: 5000
475ohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
13AM5599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.139
25+
$0.041
50+
$0.039
100+
$0.037
250+
$0.031
More Pricing...
Min: 1 / Mult: 1
475ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK6396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.139
25+
$0.041
100+
$0.032
250+
$0.027
500+
$0.024
More Pricing...
Min: 1 / Mult: 1
475ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
29AC9887
Each
1+
$19.070
10+
$12.780
25+
$10.580
50+
$8.190
100+
$6.860
More Pricing...
Min: 1 / Mult: 1
475ohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
68P8502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.876
10+
$0.566
25+
$0.440
50+
$0.405
100+
$0.369
Min: 1 / Mult: 1
475ohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
03F8457

Date/Lot Code

Each
1+
$1.380
10+
$1.380
25+
$1.380
50+
$1.380
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
475ohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
83F1470
Each
100+
$6.860
500+
$5.730
1000+
$4.880
2500+
$4.410
Min: 100 / Mult: 100
475ohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
84R1500

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.116
10000+
$0.100
20000+
$0.085
30000+
$0.070
Min: 5000 / Mult: 5000
475ohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Thin Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
94C3568

RoHS

Each (Supplied on Cut Tape)
1+
$0.139
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
475ohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
50C4228
Each
100+
$5.290
500+
$4.800
1000+
$4.240
2500+
$3.950
Min: 100 / Mult: 100
475ohm
RLR Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
High Reliability
1.68mm
4.75mm
-65°C
150°C
-
19M5311

RoHS

Each
100+
$5.130
500+
$4.290
1000+
$4.130
2500+
$4.010
Min: 100 / Mult: 100
475ohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
83R8162

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.366
5000+
$0.345
10000+
$0.302
20000+
$0.269
30000+
$0.248
More Pricing...
Min: 1000 / Mult: 1000
475ohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
83R8090

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.465
2000+
$0.440
4000+
$0.434
6000+
$0.427
Min: 1000 / Mult: 1000
475ohm
CMF Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.65mm
3.81mm
-65°C
175°C
-
81H4051
Each
100+
$3.330
500+
$2.770
1000+
$2.580
Min: 100 / Mult: 100
475ohm
RLR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-65°C
150°C
-
1-25 of 30 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK