47Mohm Through Hole Resistors:
4 Products FoundFind a huge range of 47Mohm Through Hole Resistors at Newark Electronics Canada. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, TE Connectivity - Cgs, TE Connectivity - Neohm & Yageo
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.870 10+ $1.200 25+ $0.973 50+ $0.929 100+ $0.884 More Pricing... | 47Mohm | VR68 Series | 1W | ± 5% | Axial Leaded | 10kV | Metal Film | ± 200ppm/K | High Voltage | 6.8mm | 19mm | -55°C | 155°C | ||||||
Each | 1+ $6.840 10+ $6.380 25+ $6.160 50+ $5.720 100+ $5.310 More Pricing... | 47Mohm | HB Series | 800mW | ± 1% | Radial Leaded | 1kV | Thick Film | ± 100ppm/°C | High Voltage | 2.6mm | 8mm | -55°C | 125°C | ||||||
TE CONNECTIVITY - NEOHM | Each | 1+ $1.150 10+ $0.747 25+ $0.568 100+ $0.502 500+ $0.385 More Pricing... | 47Mohm | RGP Series | 250mW | ± 5% | Axial Leaded | 750V | Thick Film | ± 350ppm/°C | High Voltage | 2.5mm | 6.5mm | -55°C | 155°C | |||||
Each | 10+ $0.483 25+ $0.360 50+ $0.281 100+ $0.201 500+ $0.141 More Pricing... | 47Mohm | HHV Series | 500mW | ± 5% | Axial Leaded | 3.5kV | Metal Film | ± 200ppm/°C | High Voltage | 3.3mm | 9mm | -55°C | 155°C | ||||||