511ohm Through Hole Resistors:

19 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K8700

RoHS

Date/Lot Code

Each
1+
$4.840
10+
$3.230
25+
$2.940
50+
$2.530
100+
$2.130
More Pricing...
Min: 1 / Mult: 1
511ohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
98K3846

RoHS

Date/Lot Code

Each
1+
$1.200
10+
$0.794
25+
$0.616
100+
$0.558
500+
$0.455
More Pricing...
Min: 1 / Mult: 1
511ohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
01P3679

RoHS

Date/Lot Code

Each
10+
$0.986
25+
$0.793
50+
$0.673
100+
$0.447
500+
$0.274
More Pricing...
Min: 10 / Mult: 10
511ohm
MC MF Series
250mW
± 0.5%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
AEC-Q200
97K5875

RoHS

Date/Lot Code

Each
10+
$0.199
25+
$0.152
50+
$0.144
100+
$0.135
500+
$0.107
More Pricing...
Min: 10 / Mult: 10
511ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
31AC6574

RoHS

Date/Lot Code

Each
1000+
$0.078
Min: 5000 / Mult: 5000
511ohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
83F1479

Date/Lot Code

Each
1+
$0.821
10+
$0.499
25+
$0.390
50+
$0.299
100+
$0.209
More Pricing...
Min: 1 / Mult: 1
511ohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
23AC9209
Each
100+
$6.080
500+
$5.520
1000+
$4.880
2500+
$4.540
Min: 100 / Mult: 1
511ohm
RLR Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
-
-
-
-
-
-
74C0216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.445
25+
$0.255
50+
$0.206
100+
$0.156
250+
$0.126
More Pricing...
Min: 1 / Mult: 1
511ohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
83F1708

Date/Lot Code

Each
1+
$0.918
10+
$0.834
25+
$0.793
50+
$0.751
100+
$0.709
Min: 1 / Mult: 1
511ohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
MIL-R-10509
54R7521

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.023
25+
$0.023
50+
$0.023
Min: 1 / Mult: 1
511ohm
SFR16S Series
500mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/K
General Purpose
1.9mm
4.1mm
-55°C
155°C
-
68P9332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.267
Min: 1000 / Mult: 1000
511ohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
84R1554

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.064
Min: 5000 / Mult: 5000
511ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
83R8170

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.255
5000+
$0.241
10000+
$0.210
20000+
$0.187
30000+
$0.173
More Pricing...
Min: 1000 / Mult: 1000
511ohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
94C3585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.100
Min: 5000 / Mult: 5000
511ohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
94C5154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.069
Min: 5000 / Mult: 5000
511ohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
81H5817
Each
100+
$3.650
500+
$3.330
1000+
$2.940
2500+
$2.730
Min: 100 / Mult: 100
511ohm
RLR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-65°C
150°C
-
64C1057
Each (Supplied on Full Reel)
Full Reel
1+
$9.980
400+
$9.780
800+
$9.500
1600+
$8.940
2400+
$8.520
Min: 100 / Mult: 1
511ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
High Reliability
2.16mm
6.35mm
-55°C
250°C
MIL-PRF-39007
49AK6432

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.023
20000+
$0.016
Min: 10000 / Mult: 10000
511ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK6431

RoHS

Each (Supplied on Cut Tape)
5000+
$0.032
Min: 10000 / Mult: 10000
Min: 10000 / Mult: 10000
511ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK