536kohm Through Hole Resistors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.198 25+ $0.151 50+ $0.142 100+ $0.134 500+ $0.106 More Pricing... | 536kohm | MRS25 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.5mm | -55°C | 155°C | - | ||||||
Each | 10+ $0.416 25+ $0.299 50+ $0.249 100+ $0.199 500+ $0.149 More Pricing... | 536kohm | VR25 Series | 250mW | ± 1% | Axial Leaded | 1.6kV | Metal Film | ± 200ppm/K | High Voltage | 2.5mm | 7.5mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.066 10000+ $0.063 25000+ $0.060 50000+ $0.057 | 536kohm | - | 400mW | - | - | 200V | - | - | - | - | - | -55°C | 155°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.064 10000+ $0.060 25000+ $0.057 50000+ $0.055 | 536kohm | - | 600mW | - | - | 300V | - | - | - | - | - | -55°C | 155°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.059 10000+ $0.052 20000+ $0.043 30000+ $0.037 | 536kohm | SFR25 Series | 400mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | General Purpose | 2.5mm | 7.5mm | -55°C | 155°C | - | ||||||