56.2kohm Through Hole Resistors:

20 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K8707

RoHS

Date/Lot Code

Each
1+
$4.450
10+
$2.830
25+
$2.480
50+
$2.300
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
56.2kohm
RC Series
250mW
± 0.1%
Axial Leaded
200V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
01P3827

RoHS

Date/Lot Code

Each
10+
$0.934
25+
$0.751
50+
$0.638
100+
$0.423
500+
$0.260
More Pricing...
Min: 10 / Mult: 10
56.2kohm
MCMF0W4 Series
250mW
± 0.5%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
97K5888

RoHS

Date/Lot Code

Each
10+
$0.196
25+
$0.149
50+
$0.141
100+
$0.132
500+
$0.105
More Pricing...
Min: 10 / Mult: 10
56.2kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
95W7990

RoHS

Date/Lot Code

Each
10+
$0.152
25+
$0.109
100+
$0.082
500+
$0.067
1000+
$0.045
More Pricing...
Min: 10 / Mult: 10
56.2kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
65AK2024

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.109
25+
$0.098
50+
$0.095
100+
$0.092
250+
$0.087
More Pricing...
Min: 10 / Mult: 10
56.2kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
69AK8577

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.073
10000+
$0.071
20000+
$0.070
30000+
$0.067
50000+
$0.066
Min: 5000 / Mult: 5000
56.2kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
83F1488
Each
100+
$6.860
500+
$5.730
1000+
$4.880
2500+
$4.410
Min: 100 / Mult: 100
56.2kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
20R9478

RoHS

Each
1000+
$0.372
2500+
$0.344
5000+
$0.315
Min: 2000 / Mult: 1000
56.2kohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
03F9120
Each
100+
$3.980
500+
$3.800
Min: 100 / Mult: 100
56.2kohm
RN Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
170°C
-
67P7830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.597
Min: 1000 / Mult: 1000
56.2kohm
CMF Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.65mm
3.81mm
-65°C
175°C
-
83R8171

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.220
2000+
$0.210
4000+
$0.202
6000+
$0.198
10000+
$0.195
Min: 1000 / Mult: 1000
56.2kohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
83R8096

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.593
5000+
$0.580
10000+
$0.536
20000+
$0.499
30000+
$0.465
More Pricing...
Min: 1000 / Mult: 1000
56.2kohm
CMF Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.65mm
3.81mm
-65°C
175°C
-
94C3598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.100
Min: 5000 / Mult: 5000
56.2kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
94C5168

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.059
10000+
$0.052
20000+
$0.043
30000+
$0.037
Min: 5000 / Mult: 5000
56.2kohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
94C2129

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.064
10000+
$0.060
25000+
$0.057
50000+
$0.055
Min: 5000 / Mult: 5000
56.2kohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
-
-
-
-55°C
155°C
-
03F8659
Each
100+
$3.980
500+
$3.800
Min: 100 / Mult: 100
56.2kohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
170°C
-
71M1133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.980
Min: 2500 / Mult: 2500
56.2kohm
CCF60 Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/K
Flame Proof
3.53mm
10.16mm
-65°C
165°C
-
68P9590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.448
Min: 1000 / Mult: 1000
56.2kohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
49AK6450

RoHS

Each (Supplied on Cut Tape)
5000+
$0.033
Min: 10000 / Mult: 10000
Min: 10000 / Mult: 10000
56.2kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK6451

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.023
20000+
$0.016
Min: 10000 / Mult: 10000
56.2kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK