560kohm Through Hole Resistors:

47 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53M5178

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.032
25+
$0.032
50+
$0.032
100+
$0.032
Min: 1 / Mult: 1
560kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
58K3871

RoHS

Each
1+
$0.010
50+
$0.010
100+
$0.010
500+
$0.010
1000+
$0.010
More Pricing...
Min: 1 / Mult: 1
560kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
38K5497

RoHS

Each
1+
$0.251
10+
$0.213
25+
$0.156
50+
$0.113
100+
$0.085
More Pricing...
Min: 5 / Mult: 5
560kohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
85AH5846

RoHS

Date/Lot Code

Each
1+
$0.483
10+
$0.312
25+
$0.237
50+
$0.224
100+
$0.212
More Pricing...
Min: 1 / Mult: 1
560kohm
VR25 Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
7.5mm
-
-55°C
155°C
AEC-Q200
25AJ2421

RoHS

Each
1+
$0.027
250+
$0.020
500+
$0.018
1000+
$0.017
5000+
$0.016
Min: 10 / Mult: 10
560kohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
38K0384

RoHS

Each
10+
$0.163
25+
$0.120
50+
$0.087
100+
$0.066
500+
$0.049
More Pricing...
Min: 10 / Mult: 10
560kohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
97K4906

RoHS

Date/Lot Code

Each
10+
$0.320
25+
$0.269
50+
$0.214
100+
$0.181
500+
$0.153
More Pricing...
Min: 10 / Mult: 10
560kohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
97K4984

RoHS

Date/Lot Code

Each
1+
$0.472
10+
$0.319
25+
$0.267
50+
$0.213
100+
$0.181
More Pricing...
Min: 5 / Mult: 5
560kohm
MFR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Reliability
3.6mm
9mm
-
-55°C
155°C
-
97K5890

RoHS

Date/Lot Code

Each
10+
$0.196
25+
$0.149
50+
$0.141
100+
$0.132
500+
$0.105
More Pricing...
Min: 10 / Mult: 10
560kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
11N5635

RoHS

Date/Lot Code

Each
10+
$0.116
25+
$0.092
50+
$0.069
100+
$0.053
500+
$0.039
More Pricing...
Min: 10 / Mult: 10
560kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-
-55°C
155°C
-
59T0039

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each
10+
$0.227
25+
$0.191
100+
$0.155
500+
$0.138
1000+
$0.110
More Pricing...
Min: 10 / Mult: 10
560kohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
155°C
-
38K0311

RoHS

Each
1+
$0.315
10+
$0.269
25+
$0.195
50+
$0.142
100+
$0.107
More Pricing...
Min: 5 / Mult: 5
560kohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
95W8140

RoHS

Date/Lot Code

Each
10+
$0.153
25+
$0.135
100+
$0.126
500+
$0.114
1000+
$0.084
More Pricing...
Min: 10 / Mult: 10
560kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
3.5mm
9.7mm
-
-55°C
155°C
-
45X4736

RoHS

Each
10+
$0.107
25+
$0.062
50+
$0.041
Min: 10 / Mult: 10
560kohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
95W5693

RoHS

Date/Lot Code

Each
10+
$0.359
25+
$0.259
100+
$0.166
500+
$0.103
1000+
$0.089
More Pricing...
Min: 10 / Mult: 10
560kohm
CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
5mm
12mm
-
-55°C
155°C
-
84AH6269

RoHS

Date/Lot Code

Each
10+
$0.202
25+
$0.153
50+
$0.145
100+
$0.137
500+
$0.107
More Pricing...
Min: 10 / Mult: 10
560kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
84AH8377

RoHS

Date/Lot Code

Each
1+
$0.843
10+
$0.556
25+
$0.427
50+
$0.406
100+
$0.384
More Pricing...
Min: 1 / Mult: 1
560kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-
-
-
-
24AJ1485

RoHS

Each
1+
$0.030
250+
$0.023
500+
$0.020
1000+
$0.018
5000+
$0.017
Min: 10 / Mult: 10
560kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
84AH7153

RoHS

Date/Lot Code

Each
10+
$0.174
25+
$0.121
50+
$0.107
100+
$0.094
Min: 10 / Mult: 10
560kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-
-55°C
155°C
AEC-Q200
38K5367

RoHS

Date/Lot Code

Each
1+
$0.015
10+
$0.015
25+
$0.015
50+
$0.015
100+
$0.015
More Pricing...
Min: 1 / Mult: 1
560kohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
58K4986

RoHS

Each
1+
$0.011
50+
$0.011
100+
$0.011
500+
$0.011
1000+
$0.011
More Pricing...
Min: 1 / Mult: 1
560kohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
79AJ9149

RoHS

Date/Lot Code

Each
10+
$0.182
25+
$0.149
100+
$0.142
500+
$0.121
1000+
$0.100
More Pricing...
Min: 10 / Mult: 10
560kohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
155°C
-
29AK2031

RoHS

Each (Supplied on Cut Tape)
1+
$0.059
250+
$0.045
500+
$0.041
1000+
$0.037
5000+
$0.034
Min: 5 / Mult: 5
Min: 500 / Mult: 5
560kohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-
-55°C
155°C
-
69AK9361

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.224
2000+
$0.214
4000+
$0.205
6000+
$0.195
10000+
$0.182
Min: 1000 / Mult: 1000
560kohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
10mm
-
-55°C
155°C
AEC-Q200
33AK9148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.370
10+
$0.241
25+
$0.182
50+
$0.173
100+
$0.163
More Pricing...
Min: 1 / Mult: 1
560kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
1-25 of 47 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK