590ohm Through Hole Resistors:

12 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01P3829

RoHS

Date/Lot Code

Each
10+
$0.934
25+
$0.751
50+
$0.638
100+
$0.423
500+
$0.260
More Pricing...
Min: 10 / Mult: 10
590ohm
MCMF0W4 Series
250mW
± 0.5%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
95W7996

RoHS

Date/Lot Code

Each
10+
$0.152
25+
$0.109
100+
$0.071
500+
$0.052
1000+
$0.031
Min: 10 / Mult: 10
590ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
17AH9564

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each
1+
$1.180
10+
$0.783
25+
$0.605
100+
$0.547
500+
$0.444
More Pricing...
Min: 1 / Mult: 1
590ohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
94C5179

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.025
25+
$0.025
50+
$0.025
100+
$0.025
250+
$0.025
More Pricing...
Min: 1 / Mult: 1
590ohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
38C8534
Each
100+
$6.860
500+
$5.730
1000+
$4.880
2500+
$4.410
Min: 100 / Mult: 100
590ohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
94C3609

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.066
10000+
$0.063
25000+
$0.060
50000+
$0.057
Min: 5000 / Mult: 5000
590ohm
-
400mW
-
-
200V
-
-
-
-
-
-55°C
155°C
-
97K5901

RoHS

Date/Lot Code

Each
10+
$0.196
25+
$0.149
50+
$0.141
100+
$0.132
500+
$0.105
More Pricing...
Min: 10 / Mult: 10
590ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
94C2140

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.095
Min: 5000 / Mult: 5000
590ohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
-
-
-
-55°C
155°C
-
84R1859

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.059
10000+
$0.052
20000+
$0.043
30000+
$0.037
Min: 5000 / Mult: 5000
590ohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
48P3052

Date/Lot Code

Each
100+
$6.110
500+
$5.160
1000+
$4.550
2500+
$4.160
Min: 100 / Mult: 100
590ohm
RN Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
4.57mm
17.45mm
-65°C
175°C
MIL-R-10509
49AK6470

RoHS

Each (Supplied on Cut Tape)
5000+
$0.032
Min: 10000 / Mult: 10000
Min: 10000 / Mult: 10000
590ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK6471

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.023
20000+
$0.016
Min: 10000 / Mult: 10000
590ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK