6.8Mohm Through Hole Resistors:

10 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74M3248

RoHS

Date/Lot Code

Each
1+
$1.600
10+
$1.550
25+
$1.420
50+
$1.310
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
6.8Mohm
MGRF Series
2W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
6mm
17mm
-55°C
155°C
-
87K2209

RoHS

Date/Lot Code

Each
10+
$0.114
25+
$0.085
50+
$0.081
100+
$0.075
500+
$0.059
More Pricing...
Min: 10 / Mult: 10
6.8Mohm
SFR25 Series
400mW
± 5%
Axial Leaded
250V
Metal Film
± 250ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
64T4357

RoHS

Date/Lot Code

Pack of 5000
10+
$1.420
Min: 10 / Mult: 10
6.8Mohm
VR25 Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
7.5mm
-55°C
155°C
AEC-Q200
26M1140

RoHS

Date/Lot Code

Each
10+
$0.163
25+
$0.120
50+
$0.087
100+
$0.066
500+
$0.049
More Pricing...
Min: 10 / Mult: 10
6.8Mohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
64AJ2665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.159
250+
$0.121
500+
$0.109
1000+
$0.099
5000+
$0.091
Min: 5 / Mult: 5
Min: 500 / Mult: 5
6.8Mohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
-
24AJ5606

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.099
5000+
$0.091
Min: 2000 / Mult: 2000
6.8Mohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
-
58K4992

RoHS

Each
1+
$0.283
50+
$0.241
100+
$0.176
500+
$0.128
1000+
$0.109
More Pricing...
Min: 1 / Mult: 1
6.8Mohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-1500ppm/°C
General Purpose
3mm
9mm
-55°C
155°C
-
26M1151

RoHS

Date/Lot Code

Each
1+
$0.315
10+
$0.269
25+
$0.195
50+
$0.142
100+
$0.107
More Pricing...
Min: 1 / Mult: 1
6.8Mohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
-
58K5072

RoHS

Each
1000+
$0.017
Min: 5000 / Mult: 5000
6.8Mohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
49AK5021

RoHS

Each
5000+
$0.018
Min: 10000 / Mult: 10000
6.8Mohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK