680ohm Through Hole Resistors:

131 Products Found
Find a huge range of 680ohm Through Hole Resistors at Newark Electronics Canada. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Multicomp Pro, Vishay, TE Connectivity - Neohm, TE Connectivity - Cgs & Yageo
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K5245

RoHS

Date/Lot Code

Each
1+
$0.460
10+
$0.391
25+
$0.285
50+
$0.208
100+
$0.153
More Pricing...
680ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
38K5375

RoHS

Date/Lot Code

Each
1+
$0.299
10+
$0.255
25+
$0.185
50+
$0.134
100+
$0.100
More Pricing...
680ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
99M0853

RoHS

Each
1+
$0.515
10+
$0.398
25+
$0.303
50+
$0.209
100+
$0.156
More Pricing...
680ohm
MCMF Series
1W
± 5%
Axial Leaded
500V
Metal Film
+/-250ppm/°C
Precision
5mm
12mm
-
-
-
-
58K5068

RoHS

Each (Cut from Ammo Pack)
1+
$0.156
10+
$0.084
100+
$0.053
1000+
$0.030
680ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
58K4989

RoHS

Each
1+
$0.295
50+
$0.252
100+
$0.184
500+
$0.132
1000+
$0.113
680ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
58K3874

RoHS

Each
1+
$0.265
50+
$0.224
100+
$0.164
500+
$0.119
1000+
$0.102
More Pricing...
680ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
38K0462

RoHS

Date/Lot Code

Each
1+
$1.130
10+
$0.801
25+
$0.626
50+
$0.531
100+
$0.420
More Pricing...
680ohm
MC CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
± 450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
59K8604

RoHS

Each
1+
$0.290
10+
$0.141
100+
$0.084
1000+
$0.055
680ohm
MCCFR0SJ0xxxA19 Series
2W
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
69AH2008

RoHS

Date/Lot Code

Each
10+
$0.205
25+
$0.188
100+
$0.177
500+
$0.166
1000+
$0.134
More Pricing...
680ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
-
25AJ2354

RoHS

Date/Lot Code

Each
1+
$0.028
250+
$0.021
500+
$0.018
1000+
$0.017
5000+
$0.016
680ohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
78R4764

RoHS

Date/Lot Code

Each
1+
$0.474
10+
$0.277
25+
$0.233
50+
$0.188
100+
$0.151
More Pricing...
680ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
84AH6128

RoHS

Date/Lot Code

Each
1+
$0.404
10+
$0.341
25+
$0.313
50+
$0.306
100+
$0.299
More Pricing...
680ohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-
-55°C
155°C
AEC-Q200
62X7181

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$3.920
10+
$2.450
25+
$2.030
50+
$1.940
100+
$1.820
More Pricing...
680ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
200°C
-
24R6889

RoHS

Date/Lot Code

Each
1+
$0.170
10+
$0.145
25+
$0.106
50+
$0.077
100+
$0.057
More Pricing...
680ohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
38K0431

RoHS

Date/Lot Code

Each
10+
$0.441
25+
$0.337
50+
$0.231
100+
$0.173
500+
$0.148
More Pricing...
680ohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
24R5478

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.310
680ohm
AC Series
1W
± 5%
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
4.3mm
11mm
-
-55°C
250°C
-
96Y9533

RoHS

Date/Lot Code

Each
1+
$0.301
10+
$0.194
25+
$0.148
50+
$0.145
100+
$0.142
More Pricing...
680ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
17AJ6086

RoHS

Date/Lot Code

Each
1+
$0.323
250+
$0.245
500+
$0.220
1000+
$0.199
5000+
$0.181
680ohm
-
5W
± 5%
Axial Leaded
-
Metal Oxide
± 350ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
38K5505

RoHS

Date/Lot Code

Each
1+
$0.267
10+
$0.228
25+
$0.166
50+
$0.120
100+
$0.091
More Pricing...
680ohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
74AJ8678

RoHS

Date/Lot Code

Each
1+
$2.050
10+
$1.390
25+
$1.210
50+
$1.100
100+
$1.010
More Pricing...
680ohm
SBC Series
4W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Power
-
20mm
8mm
-55°C
350°C
-
62M1247

RoHS

Date/Lot Code

Each
1+
$8.460
10+
$5.470
25+
$5.300
50+
$5.130
100+
$4.130
More Pricing...
680ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-
-55°C
200°C
-
97K9692

RoHS

Date/Lot Code

Each
10+
$0.117
25+
$0.088
50+
$0.084
100+
$0.078
500+
$0.062
More Pricing...
680ohm
SFR25 Series
400mW
± 5%
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
26M2846

RoHS

Date/Lot Code

Each
1+
$3.020
10+
$2.080
25+
$1.810
50+
$1.660
100+
$1.520
More Pricing...
680ohm
SBC Series
11W
± 5%
Radial Leaded
86.5V
Wirewound
± 200ppm/°C
High Power
-
50mm
9mm
-55°C
250°C
-
34R4810

RoHS

Date/Lot Code

Each
10+
$0.107
25+
$0.099
100+
$0.094
500+
$0.088
1000+
$0.073
More Pricing...
680ohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
235°C
-
31M6213

RoHS

Date/Lot Code

Each
1+
$1.410
10+
$0.812
25+
$0.636
50+
$0.573
100+
$0.511
More Pricing...
680ohm
WMO-S Series
5W
± 5%
Axial Leaded
500V
Metal Film
± 350ppm/°C
Flame Proof
8.5mm
26mm
-
-55°C
155°C
-
1-25 of 131 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK