7.5Mohm Through Hole Resistors:

5 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AJ2448

RoHS

Date/Lot Code

Each
1+
$0.052
250+
$0.041
500+
$0.037
1000+
$0.032
5000+
$0.030
Min: 10 / Mult: 10
7.5Mohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
97K5957

RoHS

Date/Lot Code

Each
10+
$0.212
25+
$0.160
50+
$0.152
100+
$0.144
500+
$0.112
More Pricing...
Min: 10 / Mult: 10
7.5Mohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
54AK7452

RoHS

Date/Lot Code

Each
1+
$102.160
Min: 1 / Mult: 1
7.5Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 10ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
84R1481

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.202
10000+
$0.177
20000+
$0.157
30000+
$0.145
50000+
$0.132
Min: 5000 / Mult: 5000
7.5Mohm
HVR37 Series
500mW
± 1%
Axial Leaded
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-
-55°C
155°C
84R1480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.219
Min: 5000 / Mult: 5000
7.5Mohm
HVR37 Series
500mW
± 1%
Axial Leaded
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-
-55°C
155°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK