8.66kohm Through Hole Resistors:

10 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
86K0006

RoHS

Date/Lot Code

Each
10+
$0.199
25+
$0.152
50+
$0.144
100+
$0.135
500+
$0.107
More Pricing...
Total:$1.99
Min: 10 / Mult: 10
8.66kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
95W8024

RoHS

Date/Lot Code

Each
10+
$0.159
25+
$0.114
100+
$0.073
500+
$0.049
1000+
$0.043
More Pricing...
Total:$1.59
Min: 10 / Mult: 10
8.66kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
-
94C5242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.316
25+
$0.164
50+
$0.132
100+
$0.099
250+
$0.077
More Pricing...
Total:$0.32
Min: 1 / Mult: 1
8.66kohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
83F1537

Date/Lot Code

Each
500+
$0.445
1000+
$0.424
Total:$222.50
Min: 500 / Mult: 100
8.66kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
94C2201

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.064
10000+
$0.060
25000+
$0.057
50000+
$0.055
Total:$320.00
Min: 5000 / Mult: 5000
8.66kohm
MBB Series
600mW
± 1%
-
300V
-
± 50ppm/°C
-
-
-
-55°C
155°C
-
94C3674

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.066
10000+
$0.063
25000+
$0.060
50000+
$0.057
Total:$330.00
Min: 5000 / Mult: 5000
8.66kohm
-
400mW
-
-
200V
-
-
-
-
-
-55°C
155°C
-
97K8750

RoHS

Date/Lot Code

Each
1+
$2.800
10+
$2.340
25+
$2.170
50+
$2.010
100+
$1.800
More Pricing...
Total:$2.80
Min: 1 / Mult: 1
8.66kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
34R3906

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each
1+
$2.690
10+
$1.940
25+
$1.740
50+
$1.670
100+
$1.600
More Pricing...
Total:$2.69
Min: 1 / Mult: 1
8.66kohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-55°C
155°C
-
49AK6555

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.023
20000+
$0.016
Total:$230.00
Min: 10000 / Mult: 10000
8.66kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK6554

RoHS

Each (Supplied on Cut Tape)
5000+
$0.032
Total:$320.00
Min: 10000 / Mult: 10000
Total:$320.00
Min: 10000 / Mult: 10000
8.66kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK