820kohm Through Hole Resistors:

34 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58K3882

RoHS

Each
1+
$0.006
50+
$0.006
100+
$0.006
500+
$0.006
1000+
$0.006
More Pricing...
Min: 1 / Mult: 1
820kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
38K0396

RoHS

Date/Lot Code

Each
10+
$0.167
25+
$0.121
50+
$0.088
100+
$0.067
500+
$0.050
More Pricing...
Min: 10 / Mult: 10
820kohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
38K5388

RoHS

Date/Lot Code

Each
10+
$0.246
25+
$0.180
50+
$0.130
100+
$0.098
500+
$0.074
More Pricing...
Min: 10 / Mult: 10
820kohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
84AH6294

RoHS

Date/Lot Code

Each
10+
$0.113
25+
$0.100
50+
$0.098
100+
$0.095
500+
$0.085
More Pricing...
Min: 10 / Mult: 10
820kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
38K0322

RoHS

Date/Lot Code

Each
1+
$0.324
10+
$0.276
25+
$0.201
50+
$0.146
100+
$0.110
More Pricing...
Min: 5 / Mult: 5
820kohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
25AJ2425

RoHS

Date/Lot Code

Each
1+
$0.027
250+
$0.021
500+
$0.018
1000+
$0.017
5000+
$0.016
Min: 10 / Mult: 10
820kohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
38K5518

RoHS

Date/Lot Code

Each
1+
$0.260
10+
$0.221
25+
$0.162
50+
$0.117
100+
$0.088
More Pricing...
Min: 5 / Mult: 5
820kohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
97K5997

RoHS

Date/Lot Code

Each
10+
$0.198
25+
$0.149
50+
$0.141
100+
$0.132
500+
$0.103
More Pricing...
Min: 10 / Mult: 10
820kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
97K4996

RoHS

Date/Lot Code

Each
1+
$0.480
10+
$0.323
25+
$0.270
50+
$0.214
100+
$0.180
More Pricing...
Min: 5 / Mult: 5
820kohm
MFR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Reliability
3.6mm
9mm
-
-55°C
155°C
-
97K4929

RoHS

Date/Lot Code

Each
10+
$0.529
25+
$0.405
50+
$0.319
100+
$0.231
500+
$0.167
More Pricing...
Min: 10 / Mult: 10
820kohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
38K5258

RoHS

Date/Lot Code

Each
1+
$0.442
10+
$0.376
25+
$0.276
50+
$0.199
100+
$0.148
More Pricing...
Min: 1 / Mult: 1
820kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
45X4756

RoHS

Date/Lot Code

Each
10+
$0.110
25+
$0.063
50+
$0.042
Min: 10 / Mult: 10
820kohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
11N5517

RoHS

Date/Lot Code

Each
10+
$0.501
25+
$0.377
50+
$0.298
100+
$0.217
500+
$0.157
More Pricing...
Min: 10 / Mult: 10
820kohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
84AH8383

RoHS

Date/Lot Code

Each
1+
$0.862
10+
$0.558
25+
$0.426
50+
$0.405
100+
$0.383
More Pricing...
Min: 1 / Mult: 1
820kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-
-
-
-
01AH2232

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each
10+
$0.146
25+
$0.134
100+
$0.126
500+
$0.117
1000+
$0.089
More Pricing...
Min: 10 / Mult: 10
820kohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
155°C
-
64AJ2669

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.137
250+
$0.105
500+
$0.094
1000+
$0.085
5000+
$0.077
Min: 5 / Mult: 5
Min: 500 / Mult: 5
820kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
24AJ1489

RoHS

Date/Lot Code

Each
1+
$0.030
250+
$0.023
500+
$0.020
1000+
$0.018
5000+
$0.017
Min: 10 / Mult: 10
820kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
24AJ5610

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.085
5000+
$0.077
Min: 2000 / Mult: 2000
820kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
84AH5152

RoHS

Date/Lot Code

Each
10+
$0.067
25+
$0.055
50+
$0.050
100+
$0.046
500+
$0.043
More Pricing...
Min: 10 / Mult: 10
820kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
0ppm/°C to -1000ppm/°C
General Purpose
2.3mm
6.1mm
-
-55°C
155°C
-
58K5078

RoHS

Each
1+
$0.149
10+
$0.081
100+
$0.050
1000+
$0.028
Min: 1 / Mult: 1
820kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
49AK5186

RoHS

Date/Lot Code

Each
1+
$0.139
10+
$0.034
25+
$0.031
50+
$0.028
100+
$0.025
More Pricing...
Min: 1 / Mult: 1
820kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
53M5279

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.053
25+
$0.053
50+
$0.053
100+
$0.053
250+
$0.053
More Pricing...
Min: 1 / Mult: 1
820kohm
PR02 Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 250ppm/°C
High Power
3.9mm
12mm
-
-55°C
155°C
-
54AK7466

RoHS

Date/Lot Code

Each
1+
$208.800
5+
$200.900
10+
$182.270
25+
$175.910
50+
$173.530
More Pricing...
Min: 1 / Mult: 1
820kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
-
58K4996

RoHS

Each
2000+
$0.102
5000+
$0.099
10000+
$0.098
Min: 2000 / Mult: 2000
820kohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
58K3792

RoHS

Each
1000+
$0.130
2000+
$0.107
5000+
$0.084
10000+
$0.059
Min: 1000 / Mult: 1000
820kohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
1-25 of 34 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK