Through Hole Resistors:

16,820 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K9473

RoHS

Date/Lot Code

Each
1+
$2.460
10+
$1.460
25+
$1.210
50+
$1.100
100+
$0.996
More Pricing...
Total:$2.46
Min: 1 / Mult: 1
0.015ohm
W31 Series
3W
± 5%
Axial Leaded
-
100V
Wirewound
± 1000ppm/°C
Flame Proof
5.8mm
13mm
-
-55°C
155°C
-
52P2471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.450
10+
$5.060
25+
$4.010
50+
$3.840
100+
$3.670
More Pricing...
Total:$7.45
Min: 1 / Mult: 1
10kohm
RS Series
10W
± 1%
Axial Leaded
-
-
Wirewound
± 20ppm/°C
Precision
47.5mm
9.53mm
-
-65°C
350°C
-
16R2243

RoHS

Each
1+
$1.810
10+
$1.670
25+
$1.520
50+
$1.410
100+
$0.861
More Pricing...
Total:$1.81
Min: 1 / Mult: 1
2ohm
MCPR Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
40M8207

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.295
Total:$0.30
Min: 1 / Mult: 1
2.2ohm
CAW Series
5W
± 5%
Axial Leaded
-
-
Ceramic
± 400ppm/°C
Flame Proof
-
23mm
11mm
-55°C
275°C
-
98K3524

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each
1+
$0.508
10+
$0.459
25+
$0.435
100+
$0.409
500+
$0.388
More Pricing...
Total:$0.51
Min: 1 / Mult: 1
1Mohm
R Series
250mW
± 0.1%
Axial Leaded
-
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-65°C
155°C
-
58K3732

RoHS

Each
1+
$0.474
10+
$0.283
100+
$0.170
500+
$0.100
Total:$0.47
Min: 1 / Mult: 1
120ohm
MCMF Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
38K0439

RoHS

Date/Lot Code

Each
1+
$1.150
10+
$0.818
25+
$0.640
50+
$0.543
100+
$0.430
More Pricing...
Total:$1.15
Min: 1 / Mult: 1
100kohm
MC CFR Series
2W
± 5%
Axial Leaded
-
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
78R4915

RoHS

Date/Lot Code

Each
1+
$0.716
10+
$0.538
25+
$0.412
50+
$0.323
100+
$0.233
More Pricing...
Total:$0.72
Min: 1 / Mult: 1
5.6kohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
01C0907

Date/Lot Code

Each
1+
$0.816
10+
$0.530
25+
$0.401
50+
$0.374
100+
$0.347
More Pricing...
Total:$0.82
Min: 1 / Mult: 1
500ohm
RN Series
250mW
± 1%
Axial Leaded
-
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-
-65°C
175°C
-
38K0282

RoHS

Date/Lot Code

Each
1+
$0.341
10+
$0.291
25+
$0.212
50+
$0.153
100+
$0.116
More Pricing...
Total:$0.34
Min: 1 / Mult: 1
2.2ohm
MC CFR Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
38K0357

RoHS

Date/Lot Code

Each
1+
$0.212
10+
$0.181
25+
$0.131
50+
$0.096
100+
$0.073
More Pricing...
Total:$0.21
Min: 1 / Mult: 1
270ohm
MC CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
59K8347

RoHS

Each (Cut from Ammo Pack)
1+
$0.157
10+
$0.085
100+
$0.055
1000+
$0.031
Total:$0.16
Min: 1 / Mult: 1
1.8kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
97K4811

RoHS

TT ELECTRONICS / WELWYN
Each
1+
$0.713
10+
$0.541
25+
$0.377
50+
$0.310
100+
$0.244
More Pricing...
Total:$0.71
Min: 1 / Mult: 1
1.2kohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
97M6277

RoHS

Each
1+
$1.700
10+
$1.630
25+
$1.510
50+
$1.390
100+
$1.290
More Pricing...
Total:$1.70
Min: 1 / Mult: 1
5kohm
MCMF Series
250mW
± 0.1%
Axial Leaded
-
250V
Metal Film
± 15ppm/°C
Precision
2.5mm
3.5mm
-
-
-
-
48W3715

RoHS

Date/Lot Code

Each
1+
$1.080
10+
$0.712
25+
$0.551
50+
$0.524
100+
$0.497
More Pricing...
Total:$5.40
Min: 5 / Mult: 5
220ohm
WHS Series
2W
± 5%
Axial Leaded
-
-
Wirewound
± 200ppm/°C
High Surge
3.6mm
9mm
-
-55°C
155°C
-
63M2661

RoHS

Date/Lot Code

Each
1+
$4.690
10+
$3.560
25+
$3.170
50+
$2.910
100+
$2.370
More Pricing...
Total:$4.69
Min: 1 / Mult: 1
500ohm
RS Series
1W
± 1%
Axial Leaded
-
-
Wirewound
± 20ppm/°C
Precision
11.1mm
2.39mm
-
-65°C
250°C
-
58K4935

RoHS

Each (Cut from Ammo Pack)
1+
$0.296
50+
$0.252
100+
$0.184
500+
$0.134
1000+
$0.114
Total:$0.30
Min: 1 / Mult: 1
100kohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
25C0076

Date/Lot Code

Each
1+
$0.602
10+
$0.444
25+
$0.353
50+
$0.278
100+
$0.202
More Pricing...
Total:$0.60
Min: 1 / Mult: 1
1Mohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
38K0376

RoHS

Date/Lot Code

Each
1+
$0.212
10+
$0.181
25+
$0.131
50+
$0.096
100+
$0.073
More Pricing...
Total:$0.21
Min: 1 / Mult: 1
4.7kohm
MC CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
41K8959

RoHS

Date/Lot Code

Each
1+
$1.740
10+
$1.420
25+
$1.340
50+
$1.270
100+
$1.190
More Pricing...
Total:$1.74
Min: 1 / Mult: 1
1Mohm
CW Series
3W
± 5%
Axial Leaded
-
-
Wirewound
± 30ppm/°C
High Power
4.78mm
15.8mm
-
-65°C
350°C
-
11N5519

RoHS

Date/Lot Code

Each
1+
$0.658
10+
$0.448
25+
$0.377
50+
$0.302
100+
$0.258
More Pricing...
Total:$3.29
Min: 5 / Mult: 5
1Mohm
MFP Series
2W
± 5%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
38K5162

RoHS

Date/Lot Code

Each
1+
$0.466
10+
$0.397
25+
$0.290
50+
$0.210
100+
$0.156
More Pricing...
Total:$0.47
Min: 1 / Mult: 1
1.5kohm
MC MF Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
71M1113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.630
10+
$2.170
25+
$1.820
50+
$1.700
100+
$1.560
More Pricing...
Total:$3.63
Min: 1 / Mult: 1
100kohm
CCF60 Series
1W
± 1%
Axial Leaded
-
500V
Metal Film
± 100ppm/K
Flame Proof
3.53mm
10.16mm
-
-65°C
165°C
-
55T7034

RoHS

Date/Lot Code

Each
10+
$0.323
25+
$0.246
100+
$0.221
500+
$0.170
1000+
$0.142
More Pricing...
Total:$3.23
Min: 10 / Mult: 10
3.3ohm
ROX Series
3W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
155°C
-
41K9210

RoHS

Date/Lot Code

Each
1+
$6.310
10+
$3.730
25+
$3.550
50+
$3.370
100+
$3.060
More Pricing...
Total:$6.31
Min: 1 / Mult: 1
50ohm
RS Series
5W
± 1%
Axial Leaded
-
-
Ceramic
± 20ppm/°C
Precision
25.4mm
7.92mm
-
-65°C
250°C
MIL-PRF-26
1-25 of 16820 items
of 673 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK