Through Hole Resistors:

3,107 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52P2471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.450
10+
$5.060
25+
$4.010
50+
$3.840
100+
$3.670
More Pricing...
Total:$7.45
Min: 1 / Mult: 1
10kohm
RS Series
10W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
Precision
47.5mm
9.53mm
-
-65°C
350°C
-
98K3524

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each
1+
$0.508
10+
$0.459
25+
$0.435
100+
$0.409
500+
$0.388
More Pricing...
Total:$0.51
Min: 1 / Mult: 1
1Mohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-65°C
155°C
-
58K3732

RoHS

Each
1+
$0.474
10+
$0.283
100+
$0.170
500+
$0.100
Total:$0.47
Min: 1 / Mult: 1
120ohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
01C0907

Date/Lot Code

Each
1+
$0.816
10+
$0.530
25+
$0.401
50+
$0.374
100+
$0.347
More Pricing...
Total:$0.82
Min: 1 / Mult: 1
500ohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-
-65°C
175°C
-
97M6277

RoHS

Each
1+
$1.700
10+
$1.630
25+
$1.510
50+
$1.390
100+
$1.290
More Pricing...
Total:$1.70
Min: 1 / Mult: 1
5kohm
MCMF Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.5mm
3.5mm
-
-
-
-
63M2661

RoHS

Date/Lot Code

Each
1+
$4.690
10+
$3.560
25+
$3.170
50+
$2.910
100+
$2.370
More Pricing...
Total:$4.69
Min: 1 / Mult: 1
500ohm
RS Series
1W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
Precision
11.1mm
2.39mm
-
-65°C
250°C
-
25C0076

Date/Lot Code

Each
1+
$0.602
10+
$0.444
25+
$0.353
50+
$0.278
100+
$0.202
More Pricing...
Total:$0.60
Min: 1 / Mult: 1
1Mohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
38K5162

RoHS

Date/Lot Code

Each
1+
$0.466
10+
$0.397
25+
$0.290
50+
$0.210
100+
$0.156
More Pricing...
Total:$0.47
Min: 1 / Mult: 1
1.5kohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
41K9210

RoHS

Date/Lot Code

Each
1+
$6.310
10+
$3.730
25+
$3.550
50+
$3.370
100+
$3.060
More Pricing...
Total:$6.31
Min: 1 / Mult: 1
50ohm
RS Series
5W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
25.4mm
7.92mm
-
-65°C
250°C
MIL-PRF-26
38K5268

RoHS

Date/Lot Code

Each
1+
$0.391
10+
$0.302
25+
$0.231
50+
$0.173
100+
$0.130
More Pricing...
Total:$0.39
Min: 1 / Mult: 1
1Mohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
38K5380

RoHS

Date/Lot Code

Each
1+
$0.305
10+
$0.259
25+
$0.189
50+
$0.138
100+
$0.103
More Pricing...
Total:$0.30
Min: 1 / Mult: 1
750ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-
-
AEC-Q200
83F1502

Date/Lot Code

Each
1+
$0.645
10+
$0.440
25+
$0.369
50+
$0.294
100+
$0.220
More Pricing...
Total:$0.64
Min: 1 / Mult: 1
100kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
83F1560

Date/Lot Code

Each
1+
$1.190
10+
$0.682
25+
$0.633
50+
$0.583
100+
$0.415
More Pricing...
Total:$1.19
Min: 1 / Mult: 1
1Mohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
Precision
3.68mm
8.74mm
-
-65°C
175°C
MIL-R-10509
58K3846

RoHS

Each
1+
$0.265
50+
$0.226
100+
$0.164
500+
$0.120
1000+
$0.102
More Pricing...
Total:$0.26
Min: 1 / Mult: 1
330kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
41K9250

RoHS

Date/Lot Code

Each
1+
$15.290
10+
$11.960
25+
$11.250
50+
$11.240
100+
$10.160
More Pricing...
Total:$15.29
Min: 1 / Mult: 1
250ohm
RS Series
3W
± 0.1%
Axial Leaded
-
Wirewound
± 20ppm/°C
Precision
15.8mm
4.75mm
-
-65°C
250°C
-
38K5411

RoHS

Date/Lot Code

Each
1+
$0.274
10+
$0.233
25+
$0.170
50+
$0.124
100+
$0.094
More Pricing...
Total:$0.27
Min: 1 / Mult: 1
1.2kohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
38K5304

RoHS

Date/Lot Code

Each
1+
$0.305
10+
$0.259
25+
$0.189
50+
$0.138
100+
$0.103
More Pricing...
Total:$0.30
Min: 1 / Mult: 1
180kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
83F1315

Date/Lot Code

Each
1+
$0.889
10+
$0.780
25+
$0.594
50+
$0.470
100+
$0.345
More Pricing...
Total:$0.89
Min: 1 / Mult: 1
10kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
65K2670

RoHS

Each
1+
$4.730
10+
$2.850
25+
$2.730
50+
$2.580
100+
$2.240
More Pricing...
Total:$4.73
Min: 1 / Mult: 1
10kohm
RS Series
3W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
15.8mm
4.75mm
-
-65°C
250°C
MIL-PRF-26
41K9251

RoHS

Date/Lot Code

Each
1+
$5.940
10+
$3.700
25+
$3.560
50+
$3.420
100+
$2.830
More Pricing...
Total:$5.94
Min: 1 / Mult: 1
250ohm
RS Series
3W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
15.8mm
4.75mm
-
-65°C
250°C
MIL-PRF-26
38K5141

RoHS

Date/Lot Code

Each
1+
$0.466
10+
$0.397
25+
$0.290
50+
$0.210
100+
$0.156
More Pricing...
Total:$0.47
Min: 1 / Mult: 1
10kohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
38K5270

RoHS

Date/Lot Code

Each
1+
$0.305
10+
$0.259
25+
$0.189
50+
$0.138
100+
$0.103
More Pricing...
Total:$0.30
Min: 1 / Mult: 1
1Mohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
59K8674

RoHS

Each
1+
$0.265
50+
$0.226
100+
$0.164
500+
$0.120
1000+
$0.102
More Pricing...
Total:$0.26
Min: 1 / Mult: 1
3.9kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
27M1570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.290
10+
$3.230
25+
$2.990
50+
$2.740
100+
$2.460
More Pricing...
Total:$5.29
Min: 1 / Mult: 1
1Mohm
RS Series
1W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
Precision
2.39mm
11.1mm
-
-65°C
350°C
-
83F1613

Date/Lot Code

Each
1+
$1.090
10+
$0.694
25+
$0.541
50+
$0.458
100+
$0.372
More Pricing...
Total:$1.09
Min: 1 / Mult: 1
10kohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-
-65°C
175°C
MIL-R-10509
1-25 of 3107 items
of 125 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK