Through Hole Resistors:

19,484 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
38K9473

RoHS

Date/Lot Code

Each
1+
$2.210
10+
$1.290
25+
$1.100
50+
$0.987
100+
$0.884
More Pricing...
Min: 1 / Mult: 1
0.015ohm
W31 Series
3W
± 5%
Axial Leaded
-
100V
Wirewound
± 1000ppm/°C
Flame Proof
-
5.8mm
13mm
-
-55°C
155°C
-
-
-
38K0439

RoHS

Date/Lot Code

Each
1+
$1.040
10+
$0.743
25+
$0.581
50+
$0.494
100+
$0.391
More Pricing...
Min: 1 / Mult: 1
100kohm
MCF Series
2W
± 5%
Axial Leaded
-
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
-
5.5mm
16mm
-
-55°C
155°C
-
-
-
01C0907

Date/Lot Code

Each
1+
$0.765
10+
$0.422
25+
$0.398
50+
$0.374
100+
$0.334
More Pricing...
Min: 1 / Mult: 1
500ohm
RN Series
250mW
± 1%
Axial Leaded
-
300V
Metal Film
± 100ppm/°C
Precision
-
3.68mm
8.74mm
-
-65°C
175°C
-
-
-
65K2685

RoHS

Each
1+
$2.640
10+
$2.230
25+
$2.230
50+
$2.070
100+
$1.920
More Pricing...
Min: 1 / Mult: 1
5ohm
RS Series
3W
± 1%
Axial Leaded
-
-
Ceramic
± 50ppm/°C
Precision
-
4.75mm
15.8mm
-
-65°C
250°C
MIL-PRF-26
-
-
40M8207

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.251
10+
$0.251
25+
$0.251
50+
$0.251
100+
$0.230
More Pricing...
Min: 1 / Mult: 1
2.2ohm
CAW Series
5W
± 5%
Axial Leaded
-
-
Ceramic
± 400ppm/°C
Flame Proof
-
-
23mm
11mm
-55°C
275°C
-
-
-
98K3524

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each
1+
$0.590
10+
$0.501
25+
$0.445
100+
$0.423
500+
$0.380
More Pricing...
Min: 1 / Mult: 1
1Mohm
R Series
250mW
± 0.1%
Axial Leaded
-
500V
Metal Film
± 15ppm/°C
Precision
-
2.3mm
6.3mm
-
-65°C
155°C
-
-
-
58K3732

RoHS

Each
1+
$0.452
10+
$0.270
100+
$0.162
500+
$0.095
Min: 1 / Mult: 1
120ohm
MCMF Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
-
3.6mm
10mm
-
-55°C
155°C
-
-
-
52P2471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.690
10+
$4.540
25+
$3.950
50+
$3.590
100+
$3.280
More Pricing...
Min: 1 / Mult: 1
10kohm
RS Series
10W
± 1%
Axial Leaded
-
-
Wirewound
± 20ppm/°C
Precision
-
47.5mm
9.53mm
-
-65°C
350°C
-
-
-
78R4915

RoHS

Date/Lot Code

Each
1+
$0.074
10+
$0.074
25+
$0.074
50+
$0.074
100+
$0.074
More Pricing...
Min: 1 / Mult: 1
5.6kohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
-
2.5mm
6.2mm
-
-55°C
155°C
-
-
-
16R2243

RoHS

Each
1+
$0.138
10+
$0.138
25+
$0.138
50+
$0.138
100+
$0.138
More Pricing...
Min: 1 / Mult: 1
2ohm
MCPR Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
General Purpose
-
-
22mm
10mm
-55°C
155°C
-
-
-
97M6277

RoHS

Each
1+
$1.620
10+
$1.560
25+
$1.440
50+
$1.330
100+
$1.230
More Pricing...
Min: 1 / Mult: 1
5ohm
MCMF Series
250mW
± 0.1%
Axial Leaded
-
250V
Metal Film
± 15ppm/°C
Precision
-
2.5mm
3.5mm
-
-
-
-
-
-
59K8526

RoHS

Each
1+
$0.572
10+
$0.455
100+
$0.352
250+
$0.319
500+
$0.290
Min: 1 / Mult: 1
1Mohm
MCCFR0SJ0xxxA10 Series
1W
± 5%
Axial Leaded
-
350V
Carbon Film
-700ppm/°C
General Purpose
-
5mm
12mm
-
-55°C
155°C
-
-
-
58K4935

RoHS

Each (Cut from Ammo Pack)
1+
$0.283
50+
$0.241
100+
$0.176
500+
$0.128
1000+
$0.109
Min: 1 / Mult: 1
100kohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-450ppm/°C
General Purpose
-
3mm
9mm
-
-55°C
155°C
-
-
-
63M2661

RoHS

Date/Lot Code

Each
1+
$5.470
10+
$3.630
25+
$3.130
50+
$2.900
100+
$2.630
More Pricing...
Min: 1 / Mult: 1
500ohm
RS Series
1W
± 1%
Axial Leaded
-
-
Wirewound
± 20ppm/°C
Precision
-
11.1mm
2.39mm
-
-65°C
250°C
-
-
-
38K0376

RoHS

Date/Lot Code

Each
1+
$0.192
10+
$0.163
25+
$0.120
50+
$0.087
100+
$0.066
More Pricing...
Min: 1 / Mult: 1
4.7kohm
MCF Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
73K1966

RoHS

Date/Lot Code

Each
1+
$12.940
10+
$12.940
25+
$12.020
50+
$12.020
100+
$11.220
More Pricing...
Min: 1 / Mult: 1
100kohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
-
15.75mm
4.95mm
-55°C
175°C
-
-
-
48W3715

RoHS

Date/Lot Code

Each
1+
$1.630
10+
$1.060
25+
$0.877
50+
$0.859
100+
$0.841
More Pricing...
Min: 5 / Mult: 5
220ohm
WHS Series
2W
± 5%
Axial Leaded
-
-
Wirewound
± 200ppm/°C
High Surge
-
3.6mm
9mm
-
-55°C
155°C
-
-
-
97K4811

RoHS

TT ELECTRONICS / WELWYN
Each
1+
$0.675
10+
$0.509
25+
$0.345
50+
$0.285
100+
$0.224
More Pricing...
Min: 1 / Mult: 1
1.2kohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
-
2.5mm
6.2mm
-
-55°C
155°C
-
-
-
38K0282

RoHS

Date/Lot Code

Each
1+
$0.315
10+
$0.269
25+
$0.195
50+
$0.142
100+
$0.107
More Pricing...
Min: 1 / Mult: 1
2.2ohm
MCF Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
± 450ppm/°C
General Purpose
-
3.5mm
10mm
-
-55°C
155°C
-
-
-
59K8347

RoHS

Each (Cut from Ammo Pack)
1+
$0.011
10+
$0.011
100+
$0.011
1000+
$0.011
Min: 1 / Mult: 1
1.8kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
38K0357

RoHS

Date/Lot Code

Each
1+
$0.192
10+
$0.163
25+
$0.120
50+
$0.087
100+
$0.066
More Pricing...
Min: 1 / Mult: 1
270ohm
MCF Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
25C0076

Date/Lot Code

Each
1+
$0.301
10+
$0.301
25+
$0.301
50+
$0.277
100+
$0.255
More Pricing...
Min: 1 / Mult: 1
1Mohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
-
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
-
-
11N5519

RoHS

Date/Lot Code

Each
1+
$0.698
10+
$0.486
25+
$0.412
50+
$0.337
100+
$0.291
More Pricing...
Min: 5 / Mult: 5
1Mohm
MFP Series
2W
± 5%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Flame Proof
-
4mm
10mm
-
-55°C
155°C
-
-
-
55T7034

RoHS

Date/Lot Code

Each
10+
$0.317
25+
$0.241
100+
$0.216
500+
$0.187
1000+
$0.162
More Pricing...
Min: 10 / Mult: 10
3.3ohm
ROX Series
3W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
-
5.5mm
16mm
-
-55°C
155°C
-
-
-
55T6739

RoHS

Date/Lot Code

Each
1+
$1.940
10+
$1.630
25+
$1.560
50+
$0.772
100+
$0.506
More Pricing...
Min: 1 / Mult: 1
0.33ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
Flame Proof
-
6.5mm
17.5mm
-
-
-
-
-
-
1-25 of 19484 items
of 780 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK