Through Hole Resistors:

12 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
RoHS Phthalates Compliant
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02H2374

RoHS

Date/Lot Code

Each
1+
$8.300
10+
$6.520
25+
$6.090
50+
$5.830
100+
$5.630
More Pricing...
Min: 1 / Mult: 1
100mohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
0 to +200ppm/°C
High Power
10.41mm
3.18mm
-55°C
150°C
-
02H2373

RoHS

Date/Lot Code

Each
1+
$9.210
10+
$7.480
25+
$6.980
50+
$6.680
100+
$6.470
Min: 1 / Mult: 1
0.05ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
0 to +200ppm/°C
High Power
10.41mm
3.18mm
-55°C
150°C
-
02H2353

RoHS

Each
1+
$6.910
10+
$5.270
25+
$4.900
50+
$4.660
100+
$4.490
More Pricing...
Min: 1 / Mult: 1
100mohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
0 to +200ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
-
02H2375

RoHS

Date/Lot Code

Each
1+
$11.440
10+
$7.930
25+
$7.150
50+
$6.370
100+
$5.900
More Pricing...
Min: 1 / Mult: 1
200mohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Thick Film
0 to +200ppm/°C
High Power
10.41mm
3.18mm
-55°C
150°C
-
02H2352

RoHS

Date/Lot Code

Each
1+
$7.570
10+
$5.910
25+
$5.520
50+
$5.290
100+
$5.120
More Pricing...
Min: 1 / Mult: 1
0.05ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
0 to +200ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
-
04K3535

RoHS

Date/Lot Code

Each
1+
$9.570
10+
$9.570
25+
$9.570
50+
$9.570
100+
$9.570
More Pricing...
Min: 1 / Mult: 1
200mohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
300V
Thick Film
0 to +200ppm/°C
High Power
10.16mm
4.45mm
-55°C
175°C
To Be Advised
73H3585

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.25ohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
300V
Thick Film
0 to +200ppm/°C
High Power
10.16mm
4.45mm
-55°C
175°C
-
11J1797

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.4ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
250V
Ceramic
0 to +200ppm/°C
High Power
10.41mm
3.18mm
-55°C
150°C
-
02H2354

RoHS

Each
50+
$5.950
100+
$5.300
500+
$4.830
1000+
$4.260
2500+
$3.970
Min: 50 / Mult: 50
200mohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
0 to +200ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
-
17M6732

RoHS

Each
50+
$13.500
100+
$12.560
250+
$12.120
500+
$11.260
Min: 50 / Mult: 50
0.02ohm
Kool-Pak MP2060 Series
60W
± 1%
TO-220
75V
Thick Film
0 to +200ppm/°C
High Power
10.41mm
4.45mm
-55°C
150°C
-
87H8469

RoHS

Each
50+
$12.780
100+
$11.890
250+
$11.470
500+
$10.670
Min: 50 / Mult: 50
100mohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
300V
Thick Film
0 to +200ppm/°C
High Power
10.16mm
4.45mm
-55°C
175°C
-
11J1795

RoHS

Each
50+
$13.430
100+
$12.490
250+
$12.070
500+
$11.210
Min: 50 / Mult: 50
200mohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
300V
-
0 to +200ppm/°C
High Power
10.41mm
3.18mm
-55°C
150°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK