Through Hole Resistors:

146 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84AH4610

RoHS

Date/Lot Code

Each
1+
$1.550
10+
$1.020
25+
$0.786
50+
$0.743
100+
$0.698
More Pricing...
Min: 1 / Mult: 1
470ohm
AC Series
4W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
5.5mm
16.5mm
-55°C
250°C
-
34AH0166

RoHS

Date/Lot Code

Each
1+
$1.740
10+
$1.170
25+
$1.020
50+
$0.932
100+
$0.847
More Pricing...
Min: 1 / Mult: 1
1.5ohm
AC-AT Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-55°C
250°C
AEC-Q200
34AH0188

RoHS

Date/Lot Code

Each
1+
$1.890
10+
$1.090
25+
$0.951
50+
$0.875
100+
$0.794
More Pricing...
Min: 1 / Mult: 1
390ohm
AC-AT Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-55°C
250°C
AEC-Q200
34AH0160

RoHS

Date/Lot Code

Each
1+
$1.890
10+
$1.260
25+
$1.090
50+
$0.979
100+
$0.887
More Pricing...
Min: 1 / Mult: 1
1ohm
AC-AT Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-55°C
250°C
AEC-Q200
24R5524

RoHS

Date/Lot Code

Each
1+
$1.350
10+
$0.880
25+
$0.677
50+
$0.641
100+
$0.605
More Pricing...
Min: 1 / Mult: 1
0.68ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-55°C
250°C
-
34AH0150

RoHS

Date/Lot Code

Each
1+
$1.410
10+
$0.919
25+
$0.709
50+
$0.673
100+
$0.637
More Pricing...
Min: 1 / Mult: 1
4.7ohm
AC-AT Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-55°C
250°C
AEC-Q200
24R5557

RoHS

Date/Lot Code

Each
1+
$1.760
10+
$1.160
25+
$0.994
50+
$0.900
100+
$0.800
More Pricing...
Min: 1 / Mult: 1
3.3ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-55°C
250°C
-
34AH0171

RoHS

Date/Lot Code

Each
1+
$1.890
10+
$1.250
25+
$1.060
50+
$0.960
100+
$0.858
More Pricing...
Min: 1 / Mult: 1
200ohm
AC-AT Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-55°C
250°C
AEC-Q200
84AH4604

RoHS

Date/Lot Code

Each
1+
$1.350
10+
$0.880
25+
$0.677
50+
$0.641
100+
$0.605
More Pricing...
Min: 1 / Mult: 1
2.7ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-55°C
250°C
-
24R5512

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.350
Min: 1 / Mult: 1
33ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-55°C
250°C
-
24R5502

RoHS

Date/Lot Code

Each
1+
$1.450
10+
$0.951
25+
$0.733
50+
$0.695
100+
$0.658
More Pricing...
Min: 1 / Mult: 1
0.22ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-55°C
250°C
-
24R5551

RoHS

Date/Lot Code

Each
1+
$1.760
10+
$1.160
25+
$1.000
50+
$0.901
100+
$0.809
More Pricing...
Min: 1 / Mult: 1
270ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-55°C
250°C
-
84AH4607

RoHS

Date/Lot Code

Each
1+
$1.350
10+
$0.880
25+
$0.677
50+
$0.641
100+
$0.605
More Pricing...
Min: 1 / Mult: 1
8.2ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-55°C
250°C
-
24R5573

RoHS

Date/Lot Code

Each
1+
$1.760
10+
$1.160
25+
$1.000
50+
$0.901
100+
$0.809
More Pricing...
Min: 1 / Mult: 1
6.8ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-55°C
250°C
-
24R5545

RoHS

Date/Lot Code

Each
1+
$1.760
10+
$1.160
25+
$1.000
50+
$0.901
100+
$0.809
More Pricing...
Min: 1 / Mult: 1
18ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-55°C
250°C
-
24R5577

RoHS

Date/Lot Code

Each
1+
$1.780
10+
$1.200
25+
$1.130
50+
$1.070
100+
$1.000
More Pricing...
Min: 1 / Mult: 1
82ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-55°C
250°C
-
34AH0182

RoHS

Date/Lot Code

Each
1+
$1.890
10+
$1.260
25+
$1.090
50+
$0.979
100+
$0.887
More Pricing...
Min: 1 / Mult: 1
3ohm
AC-AT Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-55°C
250°C
AEC-Q200
84AH4608

RoHS

Date/Lot Code

Each
1+
$1.550
10+
$1.020
25+
$0.786
50+
$0.743
100+
$0.698
More Pricing...
Min: 1 / Mult: 1
100ohm
AC Series
4W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
5.5mm
16.5mm
-55°C
250°C
-
24R5542

RoHS

Date/Lot Code

Each
1+
$1.760
10+
$1.160
25+
$1.000
50+
$0.901
100+
$0.809
More Pricing...
Min: 1 / Mult: 1
15ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-55°C
250°C
-
24R5562

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.760
Min: 1 / Mult: 1
470ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-55°C
250°C
-
24R5538

RoHS

Date/Lot Code

Each
1+
$1.670
10+
$1.030
25+
$0.893
50+
$0.818
100+
$0.745
More Pricing...
Min: 1 / Mult: 1
150ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-55°C
250°C
-
24R5565

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.530
Min: 1 / Mult: 1
4.7ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-55°C
250°C
-
34AH0143

RoHS

Date/Lot Code

Each
1+
$1.410
10+
$0.908
25+
$0.709
50+
$0.663
100+
$0.618
More Pricing...
Min: 1 / Mult: 1
0.33ohm
AC-AT Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-55°C
250°C
AEC-Q200
34AH0161

RoHS

Date/Lot Code

Each
1+
$1.890
10+
$1.260
25+
$1.090
50+
$0.979
100+
$0.887
More Pricing...
Min: 1 / Mult: 1
10ohm
AC-AT Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-55°C
250°C
AEC-Q200
24R5574

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.760
Min: 1 / Mult: 1
68ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-55°C
250°C
-
1-25 of 146 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK