Through Hole Resistors:

106 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
71M1166

RoHS

Each
1+
$18.480
10+
$11.890
25+
$11.080
50+
$10.540
100+
$10.530
More Pricing...
Min: 1 / Mult: 1
250ohm
PTF Series
250mW
± 0.05%
Axial Leaded
-
500V
Metal Film
± 10ppm/°C
High Precision, High Stability
3.68mm
12.07mm
-
-55°C
150°C
60C9886
Each
1+
$12.010
10+
$9.080
25+
$8.540
50+
$7.980
100+
$7.440
More Pricing...
Min: 1 / Mult: 1
50ohm
PTF Series
250mW
± 0.1%
Axial Leaded
-
500V
Metal Film
± 10ppm/°C
High Precision, High Stability
3.68mm
12.07mm
-
-55°C
150°C
65K1820

RoHS

Date/Lot Code

Each
1+
$9.980
10+
$6.840
25+
$5.980
50+
$5.450
100+
$4.990
More Pricing...
Min: 1 / Mult: 1
500ohm
PTF Series
125mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
41K9053

RoHS

Date/Lot Code

Each
1+
$22.060
10+
$19.240
25+
$17.600
50+
$17.230
100+
$14.630
More Pricing...
Min: 1 / Mult: 1
4kohm
PTF Series
125mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
97M6272

RoHS

Each
1+
$0.112
10+
$0.112
25+
$0.112
50+
$0.112
100+
$0.112
More Pricing...
Min: 1 / Mult: 1
2kohm
MCMF Series
250mW
± 0.1%
Axial Leaded
-
250V
Metal Film
± 10ppm/°C
Precision
2.5mm
3.5mm
-
-
-
41K9046

RoHS

Date/Lot Code

Each
1+
$13.440
10+
$12.530
25+
$12.530
50+
$11.920
100+
$11.510
More Pricing...
Min: 1 / Mult: 1
2.5kohm
PTF Series
125mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
65K1817

RoHS

Each
1+
$13.770
10+
$13.220
25+
$12.640
50+
$11.920
100+
$11.510
Min: 1 / Mult: 1
250ohm
PTF Series
125mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
45AJ6939

RoHS

Date/Lot Code

Each
1+
$21.760
10+
$15.750
25+
$14.770
50+
$14.150
100+
$13.630
More Pricing...
Min: 1 / Mult: 1
50ohm
PTF Series
250mW
± 0.1%
Axial Leaded
-
500V
Metal Film
± 10ppm/°C
High Precision, High Stability
3.68mm
12.07mm
-
-55°C
150°C
21M8764

RoHS

Date/Lot Code

Each
1+
$8.540
10+
$8.540
25+
$8.540
50+
$8.540
100+
$8.540
More Pricing...
Min: 1 / Mult: 1
2kohm
Kool-Pak MP800 Series
50W
± 1%
Radial Leaded
-
300V
Thick Film
± 10ppm/°C
High Power
-
3.18mm
10.14mm
-
150°C
31AC6886

RoHS

Date/Lot Code

Each
1+
$4.340
10+
$3.980
25+
$3.980
50+
$3.980
100+
$3.980
More Pricing...
Min: 1 / Mult: 1
100kohm
PTF Series
125mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
24M1083

RoHS

Date/Lot Code

Each
1+
$65.390
5+
$60.300
10+
$55.200
25+
$52.500
50+
$49.790
More Pricing...
Min: 1 / Mult: 1
1Mohm
CNS 020 Series
500mW
± 0.02%
Radial Leaded
-
300V
Thin Film
± 10ppm/°C
High Precision
-
8.38mm
2.54mm
-55°C
155°C
24M1084

RoHS

Date/Lot Code

Each
1+
$125.900
5+
$113.430
10+
$100.960
25+
$99.030
50+
$97.080
Min: 1 / Mult: 1
10Mohm
CNS 020 Series
500mW
± 0.02%
SIP
-
300V
Thin Film
± 10ppm/°C
High Precision
-
8.38mm
2.54mm
-55°C
155°C
31AC6887

Date/Lot Code

Each
10+
$6.130
25+
$5.720
50+
$5.310
100+
$4.790
500+
$4.400
More Pricing...
Min: 10 / Mult: 10
250ohm
PTF Series
125mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
79R4826

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.120
10+
$5.720
25+
$5.060
50+
$4.660
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10Mohm
PTF Series
125mW
± 0.1%
Axial Leaded
Metal Film
300V
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
45AJ6933

RoHS

Date/Lot Code

Each
1+
$7.020
10+
$5.170
25+
$4.470
50+
$4.240
100+
$3.910
More Pricing...
Min: 1 / Mult: 1
100kohm
PTF Series
125mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
45AJ6937

RoHS

Date/Lot Code

Each
1+
$11.740
10+
$7.690
25+
$7.090
50+
$6.330
100+
$5.900
More Pricing...
Min: 1 / Mult: 1
120ohm
PTF Series
250mW
± 0.1%
Axial Leaded
-
500V
Metal Film
± 10ppm/°C
High Precision, High Stability
3.68mm
12.07mm
-
-55°C
150°C
45AJ6931

RoHS

Date/Lot Code

Each
1+
$7.910
10+
$5.760
25+
$5.020
50+
$4.790
100+
$4.340
More Pricing...
Min: 1 / Mult: 1
1Mohm
PTF Series
125mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
94B2077

Date/Lot Code

Each
1+
$2.070
10+
$2.070
25+
$2.070
50+
$2.070
100+
$2.070
More Pricing...
Min: 1 / Mult: 1
120ohm
PTF Series
250mW
± 0.1%
Axial Leaded
-
500V
Metal Film
± 10ppm/°C
High Precision, High Stability
3.68mm
12.07mm
-
-55°C
150°C
99AC9940

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each
1+
$2.810
10+
$2.370
25+
$2.170
50+
$1.980
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
100kohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
-
350V
Metal Film
± 10ppm/°C
Ultra Precision
2.5mm
7.2mm
-
-55°C
155°C
49AJ2819

RoHS

Date/Lot Code

Each
1+
$4.660
10+
$2.920
25+
$2.580
50+
$2.230
100+
$1.760
More Pricing...
Min: 1 / Mult: 1
1Mohm
Mox700 Series
250mW
± 0.1%
Axial Leaded
-
250V
Metal Film
± 10ppm/°C
Precision
2.7mm
7mm
-
-55°C
125°C
41K9042

RoHS

Date/Lot Code

Each
1+
$11.070
10+
$11.070
25+
$11.070
50+
$11.070
100+
$11.070
More Pricing...
Min: 1 / Mult: 1
125ohm
PTF Series
125mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
19C8031
Each
1+
$13.770
10+
$13.220
25+
$12.640
50+
$11.920
100+
$11.510
More Pricing...
Min: 1 / Mult: 1
250ohm
PTF Series
125mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
65K1816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.390
25+
$2.390
50+
$2.390
100+
$2.390
250+
$2.390
More Pricing...
Min: 1 / Mult: 1
100kohm
PTF Series
50W
± 0.1%
Axial Leaded
-
300V
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
41K9058

RoHS

Date/Lot Code

Each
1+
$24.440
10+
$16.480
25+
$15.670
50+
$14.710
100+
$13.740
More Pricing...
Min: 1 / Mult: 1
7.5kohm
PTF Series
125mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
58C3256

Date/Lot Code

Each
1+
$5.440
10+
$5.440
25+
$5.440
50+
$5.440
100+
$5.440
Min: 1 / Mult: 1
1Mohm
PTF Series
250mW
± 0.05%
Axial Leaded
-
500V
Metal Film
± 10ppm/°C
High Precision, High Stability
3.68mm
12.07mm
-
-55°C
150°C
1-25 of 106 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK