Through Hole Resistors:

105 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26M2689

RoHS

Date/Lot Code

Each
1+
$15.850
10+
$13.070
25+
$12.430
50+
$12.000
100+
$11.710
More Pricing...
Min: 1 / Mult: 1
10ohm
RTO 50 Series
50W
± 5%
TO-220
-
300V
Thick Film
± 150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
26M2681

RoHS

Date/Lot Code

Each
1+
$13.890
10+
$11.330
25+
$10.750
50+
$10.400
100+
$10.120
More Pricing...
Min: 1 / Mult: 1
56ohm
RTO 20 Series
20W
± 5%
TO-220
-
250V
Thick Film
± 150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
38K4163

RoHS

Date/Lot Code

Each
1+
$8.860
10+
$6.950
25+
$6.520
50+
$4.900
100+
$4.840
More Pricing...
Min: 1 / Mult: 1
1ohm
LTO 50 Series
50W
± 5%
TO-220
-
250V
Thick Film
± 150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
150°C
-
26M2695

RoHS

Date/Lot Code

Each
1+
$15.740
10+
$11.750
25+
$11.540
50+
$9.690
100+
$9.530
More Pricing...
Min: 1 / Mult: 1
22ohm
RTO 50 Series
50W
± 5%
TO-220
-
300V
Thick Film
± 150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
26M2670

RoHS

Date/Lot Code

Each
1+
$13.890
10+
$11.330
25+
$10.750
50+
$10.230
100+
$9.720
More Pricing...
Min: 1 / Mult: 1
100ohm
RTO 20 Series
20W
± 5%
TO-220
-
250V
Thick Film
± 150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
50M4206

RoHS

Date/Lot Code

Each
1+
$11.680
10+
$11.050
25+
$9.610
50+
$8.150
100+
$8.010
More Pricing...
Min: 1 / Mult: 1
1ohm
LTO 100 Series
100W
± 1%
Radial Leaded
-
375V
Thick Film
± 150ppm/°C
High Power
-
15.76mm
5mm
-55°C
150°C
AEC-Q200
26M2677

RoHS

Date/Lot Code

Each
1+
$13.890
10+
$11.330
25+
$10.750
50+
$10.710
100+
$10.290
More Pricing...
Min: 1 / Mult: 1
330ohm
RTO 20 Series
20W
± 5%
TO-220
-
250V
Thick Film
± 150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
26M2690

RoHS

Date/Lot Code

Each
1+
$15.850
10+
$13.070
25+
$12.430
50+
$12.040
100+
$11.750
More Pricing...
Min: 1 / Mult: 1
100ohm
RTO 50 Series
50W
± 5%
TO-220
-
300V
Thick Film
± 150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
11N6233

RoHS

Date/Lot Code

Each
1+
$1.250
10+
$0.929
25+
$0.841
50+
$0.754
100+
$0.661
More Pricing...
Min: 1 / Mult: 1
220ohm
W31 Series
3W
± 5%
Axial Leaded
-
100V
Wirewound
± 150ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
50M4173

RoHS

Date/Lot Code

Each
1+
$8.570
10+
$6.370
25+
$6.270
50+
$6.050
100+
$5.430
More Pricing...
Min: 1 / Mult: 1
1ohm
LTO 30 Series
30W
± 1%
Radial Leaded
-
250V
Thick Film
± 150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
150°C
-
38K4165

RoHS

Date/Lot Code

Each
1+
$6.930
10+
$6.200
25+
$5.740
50+
$4.230
100+
$4.010
More Pricing...
Min: 1 / Mult: 1
100ohm
LTO 50 Series
50W
± 5%
TO-220
-
250V
Thick Film
± 150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
150°C
-
11N6220

RoHS

Date/Lot Code

Each
1+
$1.510
10+
$0.994
25+
$0.829
50+
$0.773
100+
$0.718
More Pricing...
Min: 1 / Mult: 1
10ohm
W31 Series
3W
± 5%
Axial Leaded
-
100V
Wirewound
± 150ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
26M2692

RoHS

Date/Lot Code

Each
1+
$17.200
10+
$13.070
25+
$12.430
50+
$11.860
100+
$11.290
More Pricing...
Min: 1 / Mult: 1
15ohm
RTO 50 Series
50W
± 5%
TO-220
-
300V
Thick Film
± 150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
38K4169

RoHS

Date/Lot Code

Each
1+
$7.040
10+
$5.620
25+
$5.220
50+
$4.830
100+
$4.700
More Pricing...
Min: 1 / Mult: 1
22ohm
LTO 50 Series
50W
± 5%
TO-220
-
250V
Thick Film
± 150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
150°C
-
11N6239

RoHS

Date/Lot Code

Each
1+
$1.250
10+
$0.929
25+
$0.841
50+
$0.754
100+
$0.661
More Pricing...
Min: 1 / Mult: 1
330ohm
W31 Series
3W
± 5%
Axial Leaded
-
100V
Wirewound
± 150ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
26M2672

RoHS

Date/Lot Code

Each
1+
$13.890
10+
$11.330
25+
$10.750
50+
$10.190
100+
$9.440
More Pricing...
Min: 1 / Mult: 1
15ohm
RTO 20 Series
20W
± 5%
TO-220
-
250V
Thick Film
± 150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
26M2698

RoHS

Date/Lot Code

Each
1+
$15.850
10+
$13.320
25+
$12.670
50+
$12.240
100+
$11.290
More Pricing...
Min: 1 / Mult: 1
47ohm
RTO 50 Series
50W
± 5%
TO-220
-
300V
Thick Film
± 150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
26M2683

RoHS

Date/Lot Code

Each
1+
$14.030
10+
$11.460
25+
$10.750
50+
$10.390
100+
$10.120
More Pricing...
Min: 1 / Mult: 1
82ohm
RTO 20 Series
20W
± 5%
TO-220
-
250V
Thick Film
± 150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
11N6240

RoHS

Date/Lot Code

Each
1+
$1.420
10+
$0.994
25+
$0.815
50+
$0.751
100+
$0.686
More Pricing...
Min: 1 / Mult: 1
39ohm
W31 Series
3W
± 5%
Axial Leaded
-
100V
Wirewound
± 150ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
50M4192

RoHS

Date/Lot Code

Each
1+
$9.090
10+
$8.400
25+
$8.370
50+
$8.220
100+
$8.070
More Pricing...
Min: 1 / Mult: 1
10ohm
LTO 50 Series
50W
± 1%
TO-220
-
250V
Thick Film
± 150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
150°C
-
26M2699

RoHS

Date/Lot Code

Each
1+
$15.850
10+
$13.070
25+
$12.430
50+
$12.040
100+
$11.750
More Pricing...
Min: 1 / Mult: 1
56ohm
RTO 50 Series
50W
± 5%
TO-220
-
300V
Thick Film
± 150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
30W9484

RoHS

Date/Lot Code

Pack of 50
1+
$7.890
10+
$7.050
25+
$6.540
50+
$6.050
100+
$5.400
More Pricing...
Min: 1 / Mult: 1
2ohm
LTO 30 Series
30W
± 1%
TO-220
-
250V
Thick Film
± 150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
150°C
-
26M2673

RoHS

Date/Lot Code

Each
1+
$13.890
10+
$11.670
25+
$10.800
50+
$10.400
100+
$10.120
More Pricing...
Min: 1 / Mult: 1
2.7kohm
RTO 20 Series
20W
± 5%
TO-220
-
250V
Thick Film
± 150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
26M2693

RoHS

Date/Lot Code

Each
1+
$21.880
10+
$15.280
25+
$13.310
50+
$11.330
Min: 1 / Mult: 1
2.7kohm
RTO 50 Series
50W
± 5%
TO-220
-
300V
Thick Film
± 150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
50M4212

RoHS

Date/Lot Code

Each
1+
$17.600
10+
$15.520
25+
$13.430
50+
$11.350
100+
$11.280
More Pricing...
Min: 1 / Mult: 1
4.7ohm
LTO 100 Series
100W
± 1%
Radial Leaded
-
375V
Thick Film
± 150ppm/°C
High Power
-
15.76mm
5mm
-55°C
150°C
AEC-Q200
1-25 of 105 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK