Through Hole Resistors:

28 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96Y7804

RoHS

Each
1+
$16.950
10+
$12.970
25+
$10.510
50+
$10.040
100+
$9.500
More Pricing...
Min: 1 / Mult: 1
10kohm
FLA Series
125mW
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Precision
5.6mm
2.2mm
-25°C
155°C
96Y7847

RoHS

Date/Lot Code

Each
1+
$29.560
10+
$23.520
25+
$23.050
50+
$22.740
100+
$22.560
More Pricing...
Min: 1 / Mult: 1
20kohm
MC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Ultra Precision
7.9mm
2.3mm
-65°C
175°C
96Y7845

RoHS

Date/Lot Code

Each
1+
$33.140
10+
$23.520
25+
$23.080
50+
$22.760
100+
$22.410
More Pricing...
Min: 1 / Mult: 1
100ohm
MC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Ultra Precision
7.9mm
2.3mm
-65°C
175°C
96Y7808

RoHS

Date/Lot Code

Each
1+
$16.480
10+
$12.380
25+
$12.250
50+
$11.490
100+
$10.720
More Pricing...
Min: 1 / Mult: 1
20kohm
FLA Series
125mW
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Precision
5.6mm
2.2mm
-25°C
155°C
96Y7810

RoHS

Date/Lot Code

Each
1+
$16.410
10+
$12.380
25+
$12.170
50+
$11.190
100+
$10.510
More Pricing...
Min: 1 / Mult: 1
5kohm
FLA Series
125mW
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Precision
5.6mm
2.2mm
-25°C
155°C
54AK7456

RoHS

Date/Lot Code

Each
1+
$165.050
5+
$158.830
10+
$144.090
25+
$139.060
50+
$137.180
More Pricing...
Min: 1 / Mult: 1
9Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 2.5ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7455

RoHS

Date/Lot Code

Each
1+
$132.050
5+
$127.060
10+
$115.280
25+
$111.250
50+
$109.740
More Pricing...
Min: 1 / Mult: 1
4.7Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 2.5ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7453

RoHS

Date/Lot Code

Each
1+
$165.050
5+
$158.830
10+
$144.090
25+
$139.060
50+
$137.180
More Pricing...
Min: 1 / Mult: 1
10kohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 2.5ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7454

RoHS

Date/Lot Code

Each
1+
$132.050
5+
$127.060
10+
$115.280
25+
$111.250
50+
$109.740
More Pricing...
Min: 1 / Mult: 1
2Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 2.5ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
96Y7814

RoHS

Date/Lot Code

Each
1+
$19.450
10+
$15.060
25+
$14.810
50+
$13.950
100+
$13.080
More Pricing...
Min: 1 / Mult: 1
10kohm
FLC Series
250mW
± 0.05%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Precision
7.5mm
2.2mm
-25°C
155°C
96Y7815

RoHS

Date/Lot Code

Each
1+
$17.600
10+
$13.490
25+
$13.240
50+
$12.510
100+
$11.790
More Pricing...
Min: 1 / Mult: 1
10kohm
FLC Series
250mW
± 0.1%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Precision
7.5mm
2.2mm
-25°C
155°C
96Y7817

RoHS

Date/Lot Code

Each
1+
$19.440
10+
$15.060
25+
$14.890
50+
$14.060
100+
$13.210
More Pricing...
Min: 1 / Mult: 1
2Mohm
FLC Series
250mW
± 0.05%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Precision
7.5mm
2.2mm
-25°C
155°C
96Y7818

RoHS

Each
1+
$19.530
10+
$15.060
25+
$14.860
50+
$14.040
100+
$13.210
More Pricing...
Min: 1 / Mult: 1
20kohm
FLC Series
250mW
± 0.05%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Precision
7.5mm
2.2mm
-25°C
155°C
96Y7822

RoHS

Date/Lot Code

Each
1+
$19.440
10+
$15.060
25+
$14.850
50+
$14.000
100+
$13.150
More Pricing...
Min: 1 / Mult: 1
500ohm
FLC Series
250mW
± 0.05%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Precision
7.5mm
2.2mm
-25°C
155°C
96Y7842

RoHS

Each
1+
$33.390
10+
$23.520
25+
$23.110
50+
$22.760
100+
$22.440
More Pricing...
Min: 1 / Mult: 1
1kohm
MC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Ultra Precision
7.9mm
2.3mm
-65°C
175°C
96Y7807

RoHS

Date/Lot Code

Each
1+
$16.950
10+
$11.440
25+
$10.510
50+
$10.040
100+
$9.500
More Pricing...
Min: 1 / Mult: 1
2Mohm
FLA Series
125mW
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Precision
5.6mm
2.2mm
-25°C
155°C
96Y7820

RoHS

Each
1+
$26.150
10+
$19.180
25+
$18.760
50+
$17.610
100+
$17.230
More Pricing...
Min: 1 / Mult: 1
50kohm
FLC Series
250mW
± 0.05%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Precision
7.5mm
2.2mm
-25°C
155°C
96Y7821

RoHS

Date/Lot Code

Each
1+
$17.630
10+
$13.490
25+
$13.240
50+
$12.540
100+
$11.830
More Pricing...
Min: 1 / Mult: 1
50kohm
FLC Series
250mW
± 0.1%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Precision
7.5mm
2.2mm
-25°C
155°C
96Y7806

RoHS

Date/Lot Code

Each
1+
$16.360
10+
$12.380
25+
$12.240
50+
$11.540
100+
$10.850
More Pricing...
Min: 1 / Mult: 1
100ohm
FLA Series
125mW
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Precision
5.6mm
2.2mm
-25°C
155°C
96Y7844

RoHS

Date/Lot Code

Each
1+
$54.990
5+
$47.040
10+
$39.090
25+
$39.090
50+
$39.080
More Pricing...
Min: 1 / Mult: 1
100ohm
MC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Ultra Precision
7.9mm
2.3mm
-65°C
175°C
96Y7805

RoHS

Date/Lot Code

Each
1+
$33.630
5+
$28.760
10+
$23.880
Min: 1 / Mult: 1
100ohm
FLA Series
125mW
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Precision
5.6mm
2.2mm
-25°C
155°C
96Y7849

RoHS

Date/Lot Code

Each
1+
$33.180
10+
$23.520
25+
$23.050
50+
$22.760
100+
$22.440
More Pricing...
Min: 1 / Mult: 1
350ohm
MC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Ultra Precision
7.9mm
2.3mm
-65°C
175°C
96Y7809

RoHS

Date/Lot Code

Each
1+
$16.360
10+
$12.380
25+
$12.190
50+
$11.500
100+
$10.800
More Pricing...
Min: 1 / Mult: 1
250ohm
FLA Series
125mW
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Precision
5.6mm
2.2mm
-25°C
155°C
96Y7819

RoHS

Date/Lot Code

Each
1+
$19.440
10+
$15.060
25+
$14.850
50+
$14.000
100+
$13.150
More Pricing...
Min: 1 / Mult: 1
5kohm
FLC Series
250mW
± 0.05%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Precision
7.5mm
2.2mm
-25°C
155°C
96Y7803

RoHS

Date/Lot Code

Each
1+
$16.950
10+
$11.440
25+
$10.510
50+
$10.040
100+
$9.500
More Pricing...
Min: 1 / Mult: 1
1kohm
FLA Series
125mW
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Precision
5.6mm
2.2mm
-25°C
155°C
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK