Through Hole Resistors:

180 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84AH8312

RoHS

Date/Lot Code

Each
1+
$0.380
10+
$0.241
25+
$0.181
50+
$0.171
100+
$0.162
More Pricing...
Min: 1 / Mult: 1
56ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
84AH8286

RoHS

Date/Lot Code

Each
1+
$0.380
10+
$0.241
25+
$0.181
50+
$0.171
100+
$0.162
More Pricing...
Min: 1 / Mult: 1
1Mohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
84AH8302

RoHS

Date/Lot Code

Each
1+
$0.380
10+
$0.241
25+
$0.181
50+
$0.171
100+
$0.162
More Pricing...
Min: 1 / Mult: 1
33ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
84AH8296

RoHS

Date/Lot Code

Each
1+
$0.381
10+
$0.245
25+
$0.185
50+
$0.176
100+
$0.164
More Pricing...
Min: 1 / Mult: 1
0.22ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
84AH8318

RoHS

Date/Lot Code

Each
1+
$0.380
10+
$0.241
25+
$0.181
50+
$0.171
100+
$0.162
More Pricing...
Min: 1 / Mult: 1
68ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
84AH8321

RoHS

Date/Lot Code

Each
1+
$0.491
10+
$0.276
25+
$0.191
50+
$0.178
100+
$0.164
More Pricing...
Min: 1 / Mult: 1
8.2ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
85AH4159

RoHS

Date/Lot Code

Each
10+
$0.138
25+
$0.103
50+
$0.098
100+
$0.092
500+
$0.071
More Pricing...
Min: 10 / Mult: 10
1Mohm
SFR25H Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 250ppm/K
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
84AH8372

RoHS

Date/Lot Code

Each
1+
$0.793
10+
$0.526
25+
$0.413
50+
$0.390
100+
$0.365
More Pricing...
Min: 1 / Mult: 1
39kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-
-
-
96Y9531

RoHS

Date/Lot Code

Each
1+
$0.376
10+
$0.237
25+
$0.177
50+
$0.167
100+
$0.157
More Pricing...
Min: 1 / Mult: 1
4.7ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
96Y9527

RoHS

Date/Lot Code

Each
1+
$0.376
10+
$0.237
25+
$0.177
50+
$0.167
100+
$0.157
More Pricing...
Min: 1 / Mult: 1
330ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
84AH8375

RoHS

Date/Lot Code

Each
1+
$0.737
10+
$0.558
25+
$0.426
50+
$0.405
100+
$0.383
More Pricing...
Min: 1 / Mult: 1
4.7ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-
-
-
84AH8319

RoHS

Date/Lot Code

Each
1+
$0.366
10+
$0.237
25+
$0.178
50+
$0.169
100+
$0.159
More Pricing...
Min: 1 / Mult: 1
75ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
84AH8288

RoHS

Date/Lot Code

Each
1+
$0.380
10+
$0.241
25+
$0.181
50+
$0.171
100+
$0.162
More Pricing...
Min: 1 / Mult: 1
150kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
96Y9517

RoHS

Date/Lot Code

Each
1+
$0.376
10+
$0.237
25+
$0.177
50+
$0.167
100+
$0.157
More Pricing...
Min: 1 / Mult: 1
10ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
96Y9520

RoHS

Date/Lot Code

Each
1+
$0.390
10+
$0.237
25+
$0.177
50+
$0.167
100+
$0.157
More Pricing...
Min: 1 / Mult: 1
150kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
84AH8379

RoHS

Date/Lot Code

Each
1+
$0.862
10+
$0.558
25+
$0.426
50+
$0.405
100+
$0.383
More Pricing...
Min: 1 / Mult: 1
56ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-
-
-
71AH5496

RoHS

Date/Lot Code

Each
10+
$0.390
25+
$0.288
50+
$0.224
100+
$0.159
500+
$0.110
More Pricing...
Min: 10 / Mult: 10
18kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
96Y9533

RoHS

Date/Lot Code

Each
1+
$0.348
10+
$0.213
25+
$0.160
50+
$0.149
100+
$0.138
More Pricing...
Min: 1 / Mult: 1
680ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
84AH8309

RoHS

Date/Lot Code

Each
1+
$0.380
10+
$0.241
25+
$0.181
50+
$0.171
100+
$0.162
More Pricing...
Min: 1 / Mult: 1
5.6kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
84AH8308

RoHS

Date/Lot Code

Each
1+
$0.366
10+
$0.237
25+
$0.178
50+
$0.169
100+
$0.159
More Pricing...
Min: 1 / Mult: 1
560ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
84AH8303

RoHS

Date/Lot Code

Each
1+
$0.380
10+
$0.241
25+
$0.181
50+
$0.171
100+
$0.162
More Pricing...
Min: 1 / Mult: 1
390ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
96Y9518

RoHS

Date/Lot Code

Each
1+
$0.376
10+
$0.237
25+
$0.177
50+
$0.167
100+
$0.157
More Pricing...
Min: 1 / Mult: 1
120ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
71AH5499

RoHS

Date/Lot Code

Each
10+
$0.216
25+
$0.163
50+
$0.155
100+
$0.145
500+
$0.110
More Pricing...
Min: 10 / Mult: 10
4.7ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
96Y9514

RoHS

Date/Lot Code

Each
1+
$0.376
10+
$0.237
25+
$0.169
50+
$0.163
100+
$0.157
More Pricing...
Min: 1 / Mult: 1
10ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
84AH8314

RoHS

Date/Lot Code

Each
1+
$0.366
10+
$0.237
25+
$0.178
50+
$0.169
100+
$0.159
More Pricing...
Min: 1 / Mult: 1
6.8kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
1-25 of 180 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK