Through Hole Resistors:

15 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84AH6298

RoHS

Date/Lot Code

Each
1+
$0.989
10+
$0.844
25+
$0.798
50+
$0.755
100+
$0.712
More Pricing...
Min: 1 / Mult: 1
100ohm
MBB Series
600mW
± 0.1%
Axial Leaded
350V
Metal Film
± 25ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
84AH6299

RoHS

Date/Lot Code

Each
1+
$0.961
Min: 1 / Mult: 1
1kohm
MBB Series
600mW
± 0.1%
Axial Leaded
350V
Metal Film
± 25ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
84AH6140

RoHS

Date/Lot Code

Each
1+
$0.556
10+
$0.556
25+
$0.556
50+
$0.556
100+
$0.556
More Pricing...
Min: 1 / Mult: 1
1kohm
MBB Series
400mW
± 0.1%
Axial Leaded
350V
Metal Film
± 25ppm/K
General Purpose
2.5mm
6.5mm
-55°C
125°C
-
84AH6142

RoHS

Date/Lot Code

Each
1+
$2.440
10+
$1.640
25+
$1.420
50+
$1.280
100+
$1.160
More Pricing...
Min: 1 / Mult: 1
100ohm
MBB Series
400mW
± 0.1%
Axial Leaded
350V
Metal Film
± 25ppm/K
General Purpose
2.5mm
6.5mm
-55°C
125°C
-
84AH6141

RoHS

Date/Lot Code

Each
1+
$2.440
10+
$1.640
25+
$1.420
50+
$1.280
100+
$1.160
More Pricing...
Min: 1 / Mult: 1
10kohm
MBB Series
400mW
± 0.1%
Axial Leaded
350V
Metal Film
± 25ppm/K
General Purpose
2.5mm
6.5mm
-55°C
125°C
-
84AH6139

RoHS

Date/Lot Code

Each
1+
$1.370
10+
$1.150
25+
$1.120
50+
$1.100
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
100ohm
MBB Series
400mW
± 0.1%
Axial Leaded
350V
Metal Film
± 25ppm/K
General Purpose
2.5mm
6.5mm
-55°C
125°C
-
84AH6144

RoHS

Date/Lot Code

Each
1+
$2.440
10+
$1.640
25+
$1.420
50+
$0.996
100+
$0.900
More Pricing...
Min: 1 / Mult: 1
200ohm
MBB Series
400mW
± 0.1%
Axial Leaded
350V
Metal Film
± 25ppm/K
General Purpose
2.5mm
6.5mm
-55°C
125°C
-
84AH6145

RoHS

Date/Lot Code

Each
1+
$2.440
10+
$1.640
25+
$1.420
50+
$1.280
100+
$1.160
More Pricing...
Min: 1 / Mult: 1
20kohm
MBB Series
400mW
± 0.1%
Axial Leaded
350V
Metal Film
± 25ppm/K
General Purpose
2.5mm
6.5mm
-55°C
125°C
-
84AH7240

RoHS

Date/Lot Code

Each
10+
$0.479
25+
$0.456
50+
$0.433
100+
$0.409
500+
$0.390
Min: 10 / Mult: 10
1.5kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 25ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
84AH7239

RoHS

Date/Lot Code

Each
10+
$0.479
25+
$0.456
50+
$0.433
100+
$0.409
500+
$0.390
Min: 10 / Mult: 10
1kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 25ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
67AK8251

RoHS

Date/Lot Code

Each
1+
$0.244
10+
$0.244
25+
$0.244
50+
$0.244
100+
$0.244
More Pricing...
Min: 1 / Mult: 1
1kohm
MBB Series
400mW
± 0.1%
Axial Leaded
350V
Metal Film
± 25ppm/K
General Purpose
2.5mm
6.5mm
-55°C
125°C
-
33AK3223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
10+
$1.640
25+
$1.420
50+
$1.280
100+
$1.160
More Pricing...
Min: 1 / Mult: 1
2kohm
MBB Series
400mW
± 0.1%
Axial Leaded
350V
Metal Film (Thin Film)
± 25ppm/K
General Purpose
2.5mm
6.5mm
-55°C
125°C
-
33AK3291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.937
10+
$0.818
25+
$0.809
50+
$0.800
100+
$0.732
More Pricing...
Min: 1 / Mult: 1
1kohm
MBE Series
1W
± 0.5%
Axial Leaded
500V
Metal Film (Thin Film)
± 25ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
-
72AK6743

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.560
10+
$1.190
25+
$0.954
50+
$0.857
100+
$0.759
More Pricing...
Min: 1 / Mult: 1
5kohm
MBB Series
400mW
± 0.1%
Axial Leaded
350V
Metal Film
± 25ppm/K
General Purpose
2.5mm
6.5mm
-55°C
125°C
-
67AK8252

RoHS

Date/Lot Code

Each
1+
$0.244
10+
$0.244
25+
$0.244
50+
$0.244
100+
$0.244
More Pricing...
Min: 1 / Mult: 1
15kohm
MBB Series
400mW
± 0.1%
Axial Leaded
350V
Metal Film
± 25ppm/K
Precision
2.5mm
6.5mm
-55°C
125°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK