Through Hole Resistors:

7 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55X2185

RoHS

Date/Lot Code

Each
1+
$82.430
5+
$77.890
10+
$73.310
25+
$67.840
50+
$66.530
More Pricing...
Min: 1 / Mult: 1
1ohm
USR 2-T220 Series
10W
± 0.1%
TO-220
1kV
Metal Foil
± 3ppm/K
High Power
10.16mm
4mm
-55°C
155°C
91Y1739

RoHS

Date/Lot Code

Each
1+
$54.210
5+
$51.630
10+
$49.130
25+
$44.780
50+
$41.010
More Pricing...
Min: 1 / Mult: 1
1ohm
USR 4-4020 Series
30W
± 1%
SIP
750V
Metal Foil
± 3ppm/K
High Power
40mm
7mm
-55°C
155°C
91Y1735

RoHS

Date/Lot Code

Each
1+
$49.810
5+
$47.430
10+
$45.140
25+
$41.130
50+
$37.690
More Pricing...
Min: 1 / Mult: 1
500mohm
USR 4-3425 Series
30W
± 1%
SIP
750V
Metal Foil
± 3ppm/K
High Power
34mm
4.5mm
-55°C
155°C
91Y1738

RoHS

Date/Lot Code

Each
1+
$54.210
5+
$51.630
10+
$49.130
25+
$44.780
50+
$41.010
More Pricing...
Min: 1 / Mult: 1
500mohm
USR 4-4020 Series
30W
± 1%
SIP
750V
Metal Foil
± 3ppm/K
High Power
40mm
7mm
-55°C
155°C
55X2189

RoHS

Date/Lot Code

Each
1+
$74.670
5+
$70.550
10+
$66.420
25+
$61.440
50+
$60.260
More Pricing...
Min: 1 / Mult: 1
50ohm
USR 2-T220 Series
10W
± 0.1%
TO-220
1kV
Metal Foil
± 3ppm/K
High Power
10.16mm
4mm
-55°C
155°C
55X2190

RoHS

Date/Lot Code

Each
1+
$74.670
5+
$70.550
10+
$66.420
25+
$61.440
50+
$60.260
More Pricing...
Min: 1 / Mult: 1
500mohm
USR 2-T220 Series
10W
± 0.1%
TO-220
1kV
Metal Foil
± 3ppm/K
High Power
10.16mm
4mm
-55°C
155°C
91Y1277

RoHS

Date/Lot Code

Each
1+
$89.120
5+
$84.210
10+
$79.260
25+
$73.340
50+
$71.940
More Pricing...
Min: 1 / Mult: 1
100mohm
PCS 301 Series
30W
± 1%
SIP
300V
Metal Foil
± 3ppm/K
High Power
34mm
5mm
-40°C
130°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK