Through Hole Resistors:

4,553 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K0357

RoHS

Date/Lot Code

Each
1+
$0.212
10+
$0.181
25+
$0.131
50+
$0.096
100+
$0.073
More Pricing...
Total:$0.21
Min: 1 / Mult: 1
270ohm
MC CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
-
59K8347

RoHS

Each (Cut from Ammo Pack)
1+
$0.157
10+
$0.085
100+
$0.055
1000+
$0.031
Total:$0.16
Min: 1 / Mult: 1
1.8kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
-
97M6277

RoHS

Each
1+
$1.700
10+
$1.630
25+
$1.510
50+
$1.390
100+
$1.290
More Pricing...
Total:$1.70
Min: 1 / Mult: 1
5kohm
MCMF Series
250mW
± 0.1%
Axial Leaded
-
250V
Metal Film
± 15ppm/°C
Precision
2.5mm
3.5mm
-
-
-
-
-
38K0376

RoHS

Date/Lot Code

Each
1+
$0.212
10+
$0.181
25+
$0.131
50+
$0.096
100+
$0.073
More Pricing...
Total:$0.21
Min: 1 / Mult: 1
4.7kohm
MC CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
-
38K0351

RoHS

Date/Lot Code

Each
1+
$0.212
10+
$0.181
25+
$0.131
50+
$0.096
100+
$0.073
More Pricing...
Total:$0.21
Min: 1 / Mult: 1
220ohm
MC CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
-
38K5268

RoHS

Date/Lot Code

Each
1+
$0.391
10+
$0.302
25+
$0.231
50+
$0.173
100+
$0.130
More Pricing...
Total:$0.39
Min: 1 / Mult: 1
1ohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
-
38K5380

RoHS

Date/Lot Code

Each
1+
$0.305
10+
$0.259
25+
$0.189
50+
$0.138
100+
$0.103
More Pricing...
Total:$0.30
Min: 1 / Mult: 1
750ohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-
-
AEC-Q200
-
58K3846

RoHS

Each
1+
$0.265
50+
$0.226
100+
$0.164
500+
$0.120
1000+
$0.102
More Pricing...
Total:$0.26
Min: 1 / Mult: 1
330kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
-
38K0333

RoHS

Date/Lot Code

Each
1+
$0.212
10+
$0.181
25+
$0.131
50+
$0.096
100+
$0.073
More Pricing...
Total:$0.21
Min: 1 / Mult: 1
120ohm
MC CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
-
38K5304

RoHS

Date/Lot Code

Each
1+
$0.305
10+
$0.259
25+
$0.189
50+
$0.138
100+
$0.103
More Pricing...
Total:$0.30
Min: 1 / Mult: 1
180kohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
-
58K5055

RoHS

Each
1+
$0.157
10+
$0.085
100+
$0.055
1000+
$0.031
Total:$0.16
Min: 1 / Mult: 1
470ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
-
38K5270

RoHS

Date/Lot Code

Each
1+
$0.305
10+
$0.259
25+
$0.189
50+
$0.138
100+
$0.103
More Pricing...
Total:$0.30
Min: 1 / Mult: 1
1ohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
-
50C7264

Date/Lot Code

Each
1+
$2.710
10+
$1.800
25+
$1.550
50+
$1.390
100+
$1.260
More Pricing...
Total:$2.71
Min: 1 / Mult: 1
10kohm
RLR Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-
-65°C
150°C
-
-
59K8674

RoHS

Each
1+
$0.265
50+
$0.226
100+
$0.164
500+
$0.120
1000+
$0.102
More Pricing...
Total:$0.26
Min: 1 / Mult: 1
3.9kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
-
58K3821

RoHS

Each
1+
$0.265
50+
$0.226
100+
$0.164
500+
$0.120
1000+
$0.102
More Pricing...
Total:$0.26
Min: 1 / Mult: 1
20ohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
-
02H2380

RoHS

Date/Lot Code

Each
1+
$7.500
10+
$5.740
25+
$5.330
50+
$5.090
100+
$4.900
More Pricing...
Total:$7.50
Min: 1 / Mult: 1
100ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
10.41mm
3.18mm
-55°C
150°C
-
-
38K5330

RoHS

Date/Lot Code

Each
10+
$0.259
25+
$0.189
50+
$0.138
100+
$0.103
500+
$0.078
More Pricing...
Total:$2.59
Min: 10 / Mult: 10
300kohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
-
50C7155

Date/Lot Code

Each
1+
$2.710
10+
$1.800
25+
$1.550
50+
$1.390
100+
$1.260
More Pricing...
Total:$2.71
Min: 1 / Mult: 1
100ohm
RLR Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-
-65°C
150°C
-
-
71M1050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.258
25+
$0.124
50+
$0.116
100+
$0.109
250+
$0.095
More Pricing...
Total:$0.26
Min: 1 / Mult: 1
20ohm
CCF55 Series
500mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
-
2.29mm
7.5mm
-
-65°C
165°C
-
-
63M2686

RoHS

Date/Lot Code

Each
1+
$0.989
10+
$0.627
25+
$0.490
50+
$0.415
100+
$0.337
More Pricing...
Total:$0.99
Min: 1 / Mult: 1
2.2kohm
CMF Series
500mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-
-55°C
175°C
-
-
86C4789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.201
25+
$0.095
50+
$0.089
100+
$0.084
250+
$0.073
Total:$0.20
Min: 1 / Mult: 1
1ohm
SFR25 Series
400mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
-
58K5014

RoHS

Each
1+
$0.157
10+
$0.085
100+
$0.055
1000+
$0.031
Total:$0.16
Min: 1 / Mult: 1
150ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
-
58K5030

RoHS

Each (Cut from Ammo Pack)
1+
$0.157
10+
$0.085
100+
$0.055
1000+
$0.031
Total:$0.16
Min: 1 / Mult: 1
2.2kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
-
58K5069

RoHS

Each
1+
$0.157
10+
$0.085
100+
$0.055
1000+
$0.031
Total:$0.16
Min: 1 / Mult: 1
6.8kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
-
97M6273

RoHS

Each
1+
$1.700
10+
$1.630
25+
$1.510
50+
$1.390
100+
$1.290
More Pricing...
Total:$1.70
Min: 1 / Mult: 1
250ohm
MCMF Series
250mW
± 0.1%
Axial Leaded
-
250V
Metal Film
± 15ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
-
1-25 of 4553 items
of 183 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK