Through Hole Resistors:

2,101 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
71M1113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
10+
$1.390
25+
$1.280
50+
$1.280
100+
$1.180
Min: 1 / Mult: 1
100ohm
CCF60 Series
1W
± 1%
Axial Leaded
-
500V
Metal Film
± 100ppm/K
Flame Proof
3.53mm
10.16mm
-
-65°C
165°C
-
-
97M9475

RoHS

Each
1+
$3.240
25+
$3.030
50+
$2.770
100+
$2.650
250+
$2.480
More Pricing...
Min: 1 / Mult: 1
100ohm
MCKNP Series
10W
± 1%
Axial Leaded
-
500V
Wirewound
± 300ppm/°C
Flame Proof
8.5mm
53mm
-
-
-
-
-
38K0418

RoHS

Date/Lot Code

Each
1+
$0.547
10+
$0.423
25+
$0.323
50+
$0.221
100+
$0.166
More Pricing...
Min: 1 / Mult: 1
330ohm
MCF Series
1W
± 5%
Axial Leaded
-
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
-
41K8879

RoHS

Date/Lot Code

Each
1+
$3.760
10+
$2.580
25+
$2.490
50+
$2.310
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
10ohm
CPF Series
3W
± 1%
Axial Leaded
-
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-
-65°C
230°C
-
-
38K0414

RoHS

Each
1+
$0.547
10+
$0.423
25+
$0.323
50+
$0.221
100+
$0.166
More Pricing...
Min: 1 / Mult: 1
22kohm
MCF Series
1W
± 5%
Axial Leaded
-
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
-
41K8881

RoHS

Each
1+
$4.020
10+
$3.630
25+
$3.620
50+
$3.590
100+
$3.580
More Pricing...
Min: 1 / Mult: 1
100ohm
CPF Series
3W
± 5%
Axial Leaded
-
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-
-65°C
230°C
-
-
38K0456

RoHS

Date/Lot Code

Each
1+
$1.080
10+
$0.769
25+
$0.601
50+
$0.511
100+
$0.404
More Pricing...
Min: 1 / Mult: 1
47ohm
MCF Series
2W
± 5%
Axial Leaded
-
500V
Carbon Film
± 450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
-
38K0399

RoHS

Date/Lot Code

Each
1+
$0.547
10+
$0.423
25+
$0.323
50+
$0.221
100+
$0.166
More Pricing...
Min: 1 / Mult: 1
100ohm
MCF Series
1W
± 5%
Axial Leaded
-
500V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
-
38K0407

RoHS

Date/Lot Code

Each
1+
$0.547
10+
$0.423
25+
$0.323
50+
$0.221
100+
$0.166
More Pricing...
Min: 1 / Mult: 1
1.5kohm
MCF Series
1W
± 5%
Axial Leaded
-
500V
Carbon Film
± 450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
-
99M0842

RoHS

Each
1+
$0.490
10+
$0.378
25+
$0.290
50+
$0.199
100+
$0.149
More Pricing...
Min: 1 / Mult: 1
10ohm
MCMF Series
1W
± 5%
Axial Leaded
-
500V
Metal Film
+/-250ppm/°C
Precision
5mm
12mm
-
-
-
-
-
99M0841

RoHS

Each
1+
$0.185
10+
$0.091
100+
$0.053
1000+
$0.035
Min: 1 / Mult: 1
100ohm
MCMF Series
1W
± 5%
Axial Leaded
-
500V
Metal Film
+/-250ppm/°C
Precision
5mm
12mm
-
-
-
-
-
38K0450

RoHS

Each
1+
$1.080
10+
$0.769
25+
$0.601
50+
$0.511
100+
$0.404
More Pricing...
Min: 1 / Mult: 1
220kohm
MCF Series
2W
± 5%
Axial Leaded
-
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
-
71M1109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
10+
$1.390
25+
$1.280
50+
$1.280
100+
$1.280
Min: 1 / Mult: 1
10ohm
CCF60 Series
1W
± 1%
Axial Leaded
-
500V
Metal Film
± 100ppm/K
Flame Proof
3.53mm
10.16mm
-
-65°C
165°C
-
-
38K0424

RoHS

Date/Lot Code

Each
1+
$0.547
10+
$0.423
25+
$0.323
50+
$0.221
100+
$0.166
More Pricing...
Min: 1 / Mult: 1
470ohm
MCF Series
1W
± 5%
Axial Leaded
-
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
-
99M0844

RoHS

Each
1+
$0.490
10+
$0.378
25+
$0.290
50+
$0.199
100+
$0.149
More Pricing...
Min: 1 / Mult: 1
120ohm
MCMF Series
1W
± 5%
Axial Leaded
-
500V
Metal Film
+/-250ppm/°C
Precision
5mm
12mm
-
-
-
-
-
38K0401

RoHS

Date/Lot Code

Each
1+
$0.044
10+
$0.044
25+
$0.044
50+
$0.044
100+
$0.044
More Pricing...
Min: 1 / Mult: 1
10ohm
MCF Series
1W
± 5%
Axial Leaded
-
500V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
-
71M1166

RoHS

Each
1+
$18.480
10+
$11.890
25+
$11.080
50+
$10.540
100+
$10.530
More Pricing...
Min: 1 / Mult: 1
250ohm
PTF Series
250mW
± 0.05%
Axial Leaded
-
500V
Metal Film
± 10ppm/°C
High Precision, High Stability
3.68mm
12.07mm
-
-55°C
150°C
-
-
97M9504

RoHS

Each
1+
$1.450
10+
$1.330
25+
$1.210
50+
$1.120
100+
$0.686
More Pricing...
Min: 1 / Mult: 1
50ohm
MCKNP Series
3W
± 5%
Axial Leaded
-
500V
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
13.5mm
-
-
-
-
-
99M0854

RoHS

Each
1+
$0.262
10+
$0.128
100+
$0.075
1000+
$0.050
Min: 1 / Mult: 1
1ohm
MCMF Series
2W
± 5%
Axial Leaded
-
500V
Metal Film
+/-250ppm/°C
Precision
5.5mm
16mm
-
-
-
-
-
71M1099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.880
10+
$2.300
25+
$1.980
50+
$1.870
100+
$1.630
More Pricing...
Min: 1 / Mult: 1
1ohm
CCF60 Series
1W
± 1%
Axial Leaded
-
500V
Metal Film
± 100ppm/°C
Flame Proof
3.53mm
10.16mm
-
-65°C
165°C
-
-
99M0860

RoHS

Each
1+
$0.290
10+
$0.141
100+
$0.084
1000+
$0.055
Min: 1 / Mult: 1
2kohm
MCMF Series
2W
± 5%
Axial Leaded
-
500V
Metal Film
+/-250ppm/°C
Precision
5.5mm
16mm
-
-
-
-
-
62C0983

Date/Lot Code

Each
1+
$5.730
10+
$3.870
25+
$3.370
50+
$3.050
100+
$2.770
More Pricing...
Min: 1 / Mult: 1
250ohm
RN Series
1W
± 0.1%
Axial Leaded
-
500V
Metal Film
± 25ppm/°C
Precision
4.57mm
14.27mm
-
-65°C
175°C
-
-
38K0415

RoHS

Date/Lot Code

Each
1+
$0.547
10+
$0.423
25+
$0.323
50+
$0.221
100+
$0.166
More Pricing...
Min: 1 / Mult: 1
220kohm
MCF Series
1W
± 5%
Axial Leaded
-
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
-
99M0845

RoHS

Each
1+
$0.040
10+
$0.040
25+
$0.040
50+
$0.040
100+
$0.040
More Pricing...
Min: 1 / Mult: 1
150ohm
MCMF Series
1W
± 5%
Axial Leaded
-
500V
Metal Film
+/-250ppm/°C
Precision
5mm
12mm
-
-
-
-
-
41K8882

RoHS

Date/Lot Code

Each
1+
$2.420
10+
$1.690
25+
$1.570
50+
$1.480
100+
$1.250
More Pricing...
Min: 1 / Mult: 1
100ohm
CPF Series
3W
± 1%
Axial Leaded
-
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-
-65°C
230°C
-
-
1-25 of 2101 items
of 85 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK