Through Hole Resistors:

15 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
61M6544

RoHS

Date/Lot Code

Each
1+
$10.650
10+
$9.480
25+
$9.160
50+
$8.510
Min: 1 / Mult: 1
3Mohm
HB Series
2W
± 1%
Radial Leaded
7.5kV
Thick Film
± 100ppm/°C
High Voltage
3mm
26.5mm
-55°C
125°C
61M6548

RoHS

Date/Lot Code

Each
1+
$10.650
10+
$9.480
25+
$9.160
50+
$8.510
100+
$7.910
More Pricing...
Min: 1 / Mult: 1
50Mohm
HB Series
2W
± 1%
Radial Leaded
7.5kV
Thick Film
± 100ppm/°C
High Voltage
3mm
26.5mm
-55°C
125°C
99AC9926

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$11.490
10+
$9.480
25+
$9.160
50+
$8.760
100+
$8.480
More Pricing...
Min: 1 / Mult: 1
1Gohm
HB Series
2W
± 1%
Radial Leaded
7.5kV
Thick Film
± 100ppm/°C
High Voltage
3mm
26.5mm
-55°C
125°C
01AH0220

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$11.490
10+
$9.480
25+
$9.160
50+
$8.760
100+
$8.480
More Pricing...
Min: 1 / Mult: 1
100Mohm
HB Series
2W
± 1%
Radial Leaded
7.5kV
Thick Film
± 100ppm/°C
High Voltage
3mm
26.5mm
-55°C
125°C
69AH8060

RoHS

Date/Lot Code

Each
1+
$10.650
10+
$9.480
25+
$9.160
50+
$8.510
100+
$7.910
More Pricing...
Min: 1 / Mult: 1
20Mohm
HB Series
2W
± 1%
Radial Leaded
7.5kV
Thick Film
± 100ppm/°C
High Voltage
3mm
26.5mm
-55°C
125°C
61M6540

RoHS

Each
1+
$14.750
10+
$10.160
25+
$9.540
50+
$8.930
100+
$8.570
More Pricing...
Min: 1 / Mult: 1
10Mohm
HB Series
2W
± 1%
Radial Leaded
7.5kV
Thick Film
± 100ppm/°C
High Voltage
3mm
26.5mm
-55°C
125°C
61M6539

RoHS

Date/Lot Code

Each
1+
$10.610
10+
$9.480
25+
$9.160
50+
$8.510
100+
$7.910
More Pricing...
Min: 1 / Mult: 1
10Mohm
HB Series
2W
± 1%
Radial Leaded
7.5kV
Thick Film
± 100ppm/°C
High Voltage
3mm
26.5mm
-55°C
125°C
95M4274

RoHS

Date/Lot Code

Each
1+
$15.320
10+
$10.600
25+
$9.580
50+
$8.580
100+
$7.910
More Pricing...
Min: 1 / Mult: 1
400Mohm
HB Series
2W
± 1%
Radial Leaded
7.5kV
Thick Film
± 100ppm/°C
High Voltage
3mm
26.5mm
-55°C
125°C
61M6550

RoHS

Date/Lot Code

Each
1+
$9.790
Min: 1 / Mult: 1
500Mohm
HB Series
2W
± 1%
Radial Leaded
7.5kV
Thick Film
± 100ppm/°C
High Voltage
3mm
26.5mm
-55°C
125°C
61M6541

RoHS

Date/Lot Code

Each
1+
$14.750
10+
$10.160
25+
$9.540
50+
$8.930
100+
$8.570
More Pricing...
Min: 1 / Mult: 1
100Mohm
HB Series
2W
± 1%
Radial Leaded
7.5kV
Thick Film
± 100ppm/°C
High Voltage
3mm
26.5mm
-55°C
125°C
61M6538

RoHS

Date/Lot Code

Each
1+
$11.490
10+
$9.480
25+
$9.160
50+
$8.760
100+
$8.480
More Pricing...
Min: 1 / Mult: 1
1Gohm
HB Series
2W
± 1%
Radial Leaded
7.5kV
Thick Film
± 100ppm/°C
High Voltage
3mm
26.5mm
-55°C
125°C
61M6545

RoHS

Date/Lot Code

Each
1+
$9.790
10+
$9.480
25+
$9.160
50+
$8.510
100+
$7.910
More Pricing...
Min: 1 / Mult: 1
300kohm
HB Series
2W
± 1%
Radial Leaded
7.5kV
Thick Film
± 100ppm/°C
High Voltage
3mm
26.5mm
-55°C
125°C
69AH8061

RoHS

Date/Lot Code

Each
1+
$12.950
10+
$9.790
25+
$9.730
50+
$9.720
100+
$9.320
More Pricing...
Min: 1 / Mult: 1
300kohm
HB Series
2W
± 1%
Radial Leaded
7.5kV
Thick Film
± 100ppm/°C
High Voltage
3mm
26.5mm
-55°C
125°C
61M6549

RoHS

Date/Lot Code

Each
1+
$14.750
10+
$10.160
25+
$9.550
50+
$8.960
100+
$8.520
More Pricing...
Min: 1 / Mult: 1
500Mohm
HB Series
2W
± 1%
Radial Leaded
7.5kV
Thick Film
± 100ppm/°C
High Voltage
3mm
26.5mm
-55°C
125°C
61M6547

RoHS

Each
1+
$14.750
10+
$10.160
25+
$9.540
50+
$8.930
100+
$8.820
More Pricing...
Min: 1 / Mult: 1
5Mohm
HB Series
1W
± 1%
Radial Leaded
7.5kV
Thick Film
± 100ppm/°C
High Voltage
3mm
26.5mm
-55°C
125°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK