Rheostats:

20 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Resistance Tolerance
Resistor Terminals
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24M7077

RoHS

Date/Lot Code

Each
1+
$1,438.850
5+
$1,329.020
10+
$1,219.190
Min: 1 / Mult: 1
10kohm
55W
RT Series
Panel Mount
Rotary
± 10%
Solder Lug
36mm
-55°C
320°C
24M7065

RoHS

Date/Lot Code

Each
1+
$349.770
5+
$340.680
10+
$331.570
Min: 1 / Mult: 1
10kohm
25W
RT Series
Panel Mount
Rotary
± 10%
Solder Lug
25mm
-55°C
320°C
24M7069

RoHS

Date/Lot Code

Each
1+
$538.430
5+
$473.620
10+
$408.790
Min: 1 / Mult: 1
2.2kohm
25W
RT Series
Panel Mount
Rotary
± 10%
Solder Lug
25mm
-55°C
320°C
24M7071

RoHS

Date/Lot Code

Each
1+
$396.710
5+
$366.700
10+
$336.680
Min: 1 / Mult: 1
22ohm
25W
RT Series
Panel Mount
Rotary
± 10%
Solder Lug
25mm
-55°C
320°C
24M7060

RoHS

Date/Lot Code

Each
1+
$559.400
Min: 1 / Mult: 1
1kohm
12W
RT12 Series
Panel Mount
Screwdriver Slot
± 10%
Solder Lug
17mm
-55°C
320°C
24M7073

RoHS

Date/Lot Code

Each
1+
$443.960
Min: 1 / Mult: 1
4.7ohm
25W
RT Series
Panel Mount
Rotary
± 10%
Solder Lug
25mm
-55°C
320°C
24M7066

RoHS

Date/Lot Code

Each
1+
$513.210
5+
$488.530
10+
$463.860
Min: 1 / Mult: 1
100ohm
25W
RT Series
Panel Mount
Rotary
± 10%
Solder Lug
25mm
-55°C
320°C
24M7072

RoHS

Date/Lot Code

Each
1+
$408.790
Min: 1 / Mult: 1
220ohm
25W
RT Series
Panel Mount
Rotary
± 10%
Solder Lug
25mm
-55°C
320°C
46AM3142

RoHS

Date/Lot Code

Each
1+
$1,032.240
5+
$1,019.260
10+
$1,005.400
25+
$950.590
Min: 1 / Mult: 1
2.5kohm
55W
RT55 Series
Panel Mount
Rotary
± 10%
Solder Lug
64mm
-55°C
320°C
46AM3140

RoHS

Date/Lot Code

Each
1+
$924.730
5+
$913.110
10+
$900.690
25+
$851.580
Min: 1 / Mult: 1
150ohm
55W
RT55 Series
Panel Mount
Rotary
± 10%
Solder Lug
64mm
-55°C
320°C
46AM3141

RoHS

Date/Lot Code

Each
1+
$1,159.640
5+
$1,145.060
10+
$1,129.490
25+
$1,067.920
Min: 1 / Mult: 1
16ohm
55W
RT55 Series
Panel Mount
Rotary
± 10%
Solder Lug
64mm
-55°C
320°C
46AM3144

RoHS

Date/Lot Code

Each
1+
$1,143.540
5+
$1,129.160
10+
$1,113.810
25+
$1,053.090
Min: 1 / Mult: 1
5kohm
55W
RT55 Series
Panel Mount
Rotary
± 10%
Solder Lug
64mm
-55°C
320°C
46AM3134

RoHS

Date/Lot Code

Each
1+
$333.460
5+
$329.260
10+
$324.780
25+
$307.070
Min: 1 / Mult: 1
25ohm
25W
RT25 Series
Panel Mount
Rotary
± 10%
Solder Lug
50mm
-55°C
320°C
46AM3138

RoHS

Date/Lot Code

Each
1+
$349.840
5+
$345.430
10+
$340.740
25+
$322.170
Min: 1 / Mult: 1
500ohm
25W
RT25 Series
Panel Mount
Rotary
± 10%
Solder Lug
50mm
-55°C
320°C
46AM3139

RoHS

Date/Lot Code

Each
1+
$333.460
5+
$329.260
10+
$324.780
25+
$307.070
Min: 1 / Mult: 1
75ohm
25W
RT25 Series
Panel Mount
Rotary
± 10%
Solder Lug
50mm
-55°C
320°C
46AM3133

RoHS

Date/Lot Code

Each
1+
$349.840
5+
$345.430
10+
$340.740
25+
$322.170
Min: 1 / Mult: 1
175ohm
25W
RT25 Series
Panel Mount
Rotary
± 10%
Solder Lug
50mm
-55°C
320°C
46AM3132

RoHS

Date/Lot Code

Each
1+
$307.640
5+
$303.780
10+
$299.640
25+
$283.310
Min: 1 / Mult: 1
100ohm
25W
RT25 Series
Panel Mount
Rotary
± 10%
Solder Lug
50mm
-55°C
320°C
46AM3143

RoHS

Date/Lot Code

Each
1+
$1,017.170
5+
$1,004.380
10+
$990.730
25+
$936.710
Min: 1 / Mult: 1
50ohm
55W
RT55 Series
Panel Mount
Rotary
± 10%
Solder Lug
64mm
-55°C
320°C
46AM3137

RoHS

Date/Lot Code

Each
1+
$338.390
5+
$334.130
10+
$329.590
25+
$311.620
Min: 1 / Mult: 1
50ohm
25W
RT25 Series
Panel Mount
Rotary
± 10%
Solder Lug
50mm
-55°C
320°C
46AM3135

RoHS

Date/Lot Code

Each
1+
$355.020
5+
$350.560
10+
$345.790
25+
$326.940
Min: 1 / Mult: 1
250ohm
25W
RT25 Series
Panel Mount
Rotary
± 10%
Solder Lug
50mm
-55°C
320°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK