Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
High Voltage DC / DC Converters:
261 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ $317.970 5+ $314.060 10+ $310.150 | Min: 1 / Mult: 1 | Proportional | - | - | - | 1.5W | - | Positive Output | 250µA | 250µA | Fixed, Adjustable | - | Through Hole | - | 0V | 6kV | 700mV | - | 12V | G Series | - | - | - | - | - | - | ||||
84Y5684 | Each | 1+ $1,028.660 | Min: 1 / Mult: 1 | Regulated | - | - | - | 1W | - | Positive Output | 100µA | 100µA | Fixed, Adjustable | - | Chassis Mount, Through Hole | - | 0V | 10kV | 11.5V | - | 16V | CB Series | - | - | - | - | - | - | ||||
Each | 1+ $381.450 5+ $376.740 10+ $372.010 | Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | 2kV | 1W | 500µA | Positive Output | 500µA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 2kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
XP POWER | Each | 1+ $187.610 5+ $185.320 10+ $183.000 | Min: 1 / Mult: 1 | Proportional | - | - | - | 1W | - | Positive Output | 5mA | 5mA | Adjustable | - | Through Hole | - | 0V | 200V | 700mV | - | 5V | A Series | - | - | - | - | - | - | ||||
Each | 1+ $891.990 5+ $881.030 10+ $870.060 | Min: 1 / Mult: 1 | Regulated | - | - | - | 5W | - | Positive Output | 830µA | - | Adjustable | - | Through Hole | - | 0V | 6kV | 22V | - | 30V | HRC05 Series | - | - | - | - | - | - | |||||
XP POWER | Each | 1+ $385.920 5+ $381.200 | Min: 1 / Mult: 1 | Proportional | - | - | - | 500mW | - | Positive Output | 333µA | 333µA | Adjustable | - | Through Hole | - | 0V | 1.5kV | 700mV | - | 5V | Q Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $394.280 5+ $389.440 | Min: 1 / Mult: 1 | Proportional | - | - | - | 10W | - | Positive Output | 10mA | 10mA | Fixed, Adjustable | - | Through Hole | - | 0V | 1kV | 700mV | - | 12V | FS Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $219.110 5+ $216.410 10+ $213.730 | Min: 1 / Mult: 1 | Proportional | - | - | - | 1.5W | - | Positive Output | 5mA | 5mA | Fixed, Adjustable | - | Through Hole | - | 0V | 300V | 700mV | - | 12V | G Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $400.780 5+ $395.890 | Min: 1 / Mult: 1 | Regulated | - | - | - | 1W | - | Positive Output | 5mA | 5mA | Fixed, Adjustable | - | Through Hole | - | 0V | 200V | 11.5V | - | 16V | C Series | - | - | - | - | - | - | ||||
84Y6478 | XP POWER | Each | 1+ $631.240 5+ $623.520 | Min: 1 / Mult: 1 | Proportional | - | - | - | 500mW | - | Negative Output | 100µA | 100µA | Adjustable | - | Through Hole | - | 0V | -5kV | 700mV | - | 5V | Q Series | - | - | - | - | - | - | |||
XP POWER | Each | 1+ $276.490 5+ $273.080 10+ $269.710 | Min: 1 / Mult: 1 | Proportional | - | - | - | 3W | - | Positive Output | 2mA | 2mA | Fixed, Adjustable | - | Through Hole | - | 0V | 1.5kV | 0V | - | 12V | E Series | - | - | - | - | - | - | ||||
84Y5853 | XP POWER | Each | 1+ $432.420 5+ $427.110 | Min: 1 / Mult: 1 | Proportional | - | - | - | 10W | - | Positive Output | 5mA | 5mA | Fixed, Adjustable | - | Through Hole | - | 0V | 2kV | 700mV | - | 12V | FS Series | - | - | - | - | - | - | |||
XP POWER | Each | 1+ $456.900 5+ $451.280 | Min: 1 / Mult: 1 | Proportional | - | - | - | 10W | - | Dual Output | 2mA | 2mA | Fixed, Adjustable | - | Through Hole | - | 0V | 2.5kV | 0V | - | 15V | F Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $215.660 | Min: 1 / Mult: 1 | Proportional | - | - | - | 1.5W | - | Positive Output | 3mA | 3mA | Fixed, Adjustable | - | Through Hole | - | 0V | 500V | 700mV | - | 5V | AH Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $222.000 | Min: 1 / Mult: 1 | Proportional | - | - | - | 500mW | - | Positive Output | 1.667mA | 1.667mA | Adjustable | - | Through Hole | - | 0V | 300V | 700mV | - | 12V | Q Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $245.800 5+ $242.800 10+ $239.780 | Min: 1 / Mult: 1 | Proportional | - | - | - | 1.5W | - | Positive Output | 3mA | 3mA | Fixed, Adjustable | - | Through Hole | - | 0V | 500V | 700mV | - | 12V | AH Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $547.730 5+ $541.020 | Min: 1 / Mult: 1 | Regulated | - | - | - | 1W | - | Positive Output | 1mA | 1mA | Programmable | - | Through Hole | - | 0V | 1kV | 11.5V | - | 15.5V | CA Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $267.080 5+ $263.810 10+ $260.530 | Min: 1 / Mult: 1 | Proportional | - | - | - | 1W | - | Positive Output | 1mA | 1mA | Adjustable | - | Through Hole | - | 0V | 1kV | 700mV | - | 12V | A Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $314.770 5+ $310.910 10+ $307.060 | Min: 1 / Mult: 1 | Proportional | - | - | - | 1W | - | Positive Output | 660µA | 660µA | Adjustable | - | Through Hole | - | 0V | 1.5kV | 700mV | - | 5V | A Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $301.940 5+ $298.230 10+ $294.530 | Min: 1 / Mult: 1 | Proportional | - | - | - | 1.5W | - | Positive Output | 370µA | 370µA | Fixed, Adjustable | - | Through Hole | - | 0V | 4kV | 700mV | - | 12V | G Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $219.110 5+ $216.430 10+ $213.730 | Min: 1 / Mult: 1 | Proportional | - | - | - | 1.5W | - | Positive Output | 1.5mA | 1.5mA | Fixed, Adjustable | - | Through Hole | - | 0V | 1kV | 700mV | - | 12V | G Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $253.030 5+ $249.930 10+ $246.810 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 300V | 500mW | 1.667mA | Positive Output | 1.667mA | 1.667mA | Adjustable | - | Through Hole | - | 0V | 300V | 700mV | - | 5V | Q Series | CE, UL | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | ||||
XP POWER | Each | 1+ $467.570 5+ $461.830 | Min: 1 / Mult: 1 | Regulated | - | - | - | 1W | - | Negative Output | 1mA | 1mA | Fixed, Adjustable | - | Through Hole | - | 0V | -1kV | 11.5V | - | 16V | C Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $547.730 5+ $541.020 | Min: 1 / Mult: 1 | Regulated | - | - | - | 1W | - | Negative Output | 1mA | 1mA | Programmable | - | Through Hole | - | 0V | -1kV | 11.5V | - | 15.5V | CA Series | - | - | - | - | - | - | ||||
Each | 1+ $1,583.090 5+ $1,563.160 10+ $1,543.210 | Min: 1 / Mult: 1 | Regulated | - | - | - | 30W | - | Negative Output | 10mA | - | Programmable | - | Through Hole | - | 0V | -3kV | 22V | - | 30V | HRL30 Series | - | - | - | - | - | - |