New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Surface Mount DC / DC Converters
                                                                                                  5. Results

                                                                                                  4 Product Results Found for "r1sx"

                                                                                                  Find a huge range of Isolated Surface Mount DC / DC Converters at Newark Electronics Canada. We stock a large selection of Isolated Surface Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Recom Power
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Regulation
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  DC / DC Converter Mounting
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  No Filter(s) Applied
                                                                                                  0 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  R1SX-1205/H-R
                                                                                                  RECOM POWER R1SX-1205/H-R
                                                                                                  54AH7414

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. Medical
                                                                                                  3. DIP
                                                                                                  4. 1:1
                                                                                                  5. 1 W
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  250+
                                                                                                  $7.470
                                                                                                  500+
                                                                                                  $6.940
                                                                                                  1000+
                                                                                                  $6.530
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  200mA
                                                                                                  Unregulated
                                                                                                  3kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  10.8mm
                                                                                                  Surface Mount Device
                                                                                                  5.5mm
                                                                                                  12.75mm
                                                                                                  10.8V
                                                                                                  13.2V
                                                                                                  R1SX Series
                                                                                                  R1SX-0505/H-R
                                                                                                  RECOM POWER R1SX-0505/H-R
                                                                                                  13AC6350

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. Medical
                                                                                                  3. DIP
                                                                                                  4. 1:1
                                                                                                  5. 1 W
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  250+
                                                                                                  $5.940
                                                                                                  500+
                                                                                                  $5.490
                                                                                                  1000+
                                                                                                  $5.270
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  200mA
                                                                                                  Unregulated
                                                                                                  3kV
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  11.1mm
                                                                                                  Surface Mount Device
                                                                                                  5.8mm
                                                                                                  12.75mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  R1SX Series
                                                                                                  R1SX-3.33.3-R
                                                                                                  RECOM POWER R1SX-3.33.3-R
                                                                                                  13AC6353

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. Medical
                                                                                                  3. DIP
                                                                                                  4. 1:1
                                                                                                  5. 1 W
                                                                                                  6. 1 Output
                                                                                                  7. 3.3 V
                                                                                                  Each
                                                                                                  250+
                                                                                                  $6.580
                                                                                                  500+
                                                                                                  $6.120
                                                                                                  1000+
                                                                                                  $5.740
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  3.3V
                                                                                                  303mA
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  3.3V
                                                                                                  Fixed
                                                                                                  11.1mm
                                                                                                  Surface Mount Device
                                                                                                  5.8mm
                                                                                                  12.75mm
                                                                                                  2.97V
                                                                                                  3.63V
                                                                                                  R1SX Series
                                                                                                  R1SX-3.305-R
                                                                                                  RECOM POWER R1SX-3.305-R
                                                                                                  13AC6351

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. Isolated Surface Mount DC/DC Converter
                                                                                                  2. Medical
                                                                                                  3. DIP
                                                                                                  4. 1:1
                                                                                                  5. 1 W
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  250+
                                                                                                  $5.380
                                                                                                  500+
                                                                                                  $4.980
                                                                                                  1000+
                                                                                                  $4.790
                                                                                                  Medical
                                                                                                  DIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  200mA
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  3.3V
                                                                                                  Fixed
                                                                                                  11.1mm
                                                                                                  Surface Mount Device
                                                                                                  5.8mm
                                                                                                  12.75mm
                                                                                                  2.97V
                                                                                                  3.63V
                                                                                                  R1SX Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-4 of 4 items