Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001994
Newark Part No.51AH5975
Product RangeMP Desktop PSUs
Your Part Number
814 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.040 |
| 10+ | $27.530 |
| 25+ | $26.230 |
| 50+ | $23.080 |
| 100+ | $22.340 |
Price for:Each
Minimum: 1
Multiple: 1
$29.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001994
Newark Part No.51AH5975
Product RangeMP Desktop PSUs
Technical Datasheet
Power Supply ApplicationsInterface and Microcontroller Supplies, General Purpose
No. of Outputs1 Output
Output Power Max18W
Output Voltage - Output 112VDC
Output Current - Output 11.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeMP Desktop PSUs
Plug TypeIEC 60320 C14
SVHCNo SVHC (17-Jan-2022)
Product Overview
MP001994 is a 18W external plug-in adapter. Our range of 18W AC/DC switch mode power supplies provide 18W of continuous output power in a high quality compact enclosure suitable for many general power applications.
- Universal input
- IEC-320-C14 input connector
- Efficiency level VI
- Safety approved to UL, CUL, FCC, GS, CE, RCM
- Input voltage range from 90V AC to 264V AC
- Input frequency range from 47Hz to 63Hz
- 85% min efficiency
- Output voltage rating is 12V DC and 1.5A output current range
- UL, CUL, FCC, GS, RCM, CE safety approved and FCC Class B, CE EMI standard
- Operating temperature range from 0°C to +40°C
Technical Specifications
Power Supply Applications
Interface and Microcontroller Supplies, General Purpose
Output Power Max
18W
Output Current - Output 1
1.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
MP Desktop PSUs
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
IEC 60320 C14
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate