Print Page
VPS1218UL
AC/DC Power Supply, ITE, 12 V, 1.1 A
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $134.300 |
| 10+ | $122.070 |
| 25+ | $120.320 |
| 50+ | $117.220 |
| 100+ | $109.170 |
| 250+ | $96.500 |
| 500+ | $84.350 |
Price for:Each
Minimum: 1
Multiple: 1
$134.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG ELECTRONICS
Manufacturer Part NoVPS1218UL
Newark Part No.11X5694
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs-
Output Power Max-
Output Voltage - Output 112V
Output Current - Output 11.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorTerminal Block
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min100V
Power Supply Output TypeFixed
Input Voltage AC Max220V
Input Voltage VAC100V AC to 220 V AC
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Provide power to up to 18 12VDC security cameras from a single wall mounted power supply.
- UL Listed
- 12VDC operation
- 18 fused protected outputs with LED power indication
- Integrated surge protection
- 1,100 mA per output
- 100V-220V operation, can be used anywhere in the world
- On/Off safety switch with LED
- Vented housing for cooler operation
- 3 conductor power cord included (US type)
- Unique drilled top mounting flange allows easy wall mounting without access to inside of unit
- Voltage adjustment pot for longer wire runs (±10%)
- Includes multilingual instruction sheet
- Overall Dimensions: 11.25" x 11.25" x 3.75"
- Weight: 7.375 Lbs.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Current - Output 1
1.1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
100V
Input Voltage AC Max
220V
Product Range
-
SVHC
To Be Advised
No. of Outputs
-
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
Terminal Block
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
100V AC to 220 V AC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate