Wide AC input desktop units, and converters with Australian, Euro, UK and US input plugs, with multiple DC output jacks. Fixed and adjustable output voltages, multiple outputs and low-voltage input models with car lighter connections available. Units with worldwide Medical approvals and non-standard connector options.
AC / DC External Plug In Adaptor Power Supplies:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
External Width
Plug Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $179.480 5+ $174.420 10+ $169.380 25+ $162.630 100+ $152.510 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 180W | 24V | 7.5A | 4 Way Mini DIN | 90V | Fixed | 264V | 80V AC to 264V AC | AHM Series | - | Mains Plug Sold Separately | |||||
Each | 1+ $140.880 10+ $127.860 25+ $123.120 | Min: 1 / Mult: 1 | - | 1 Output | 90W | 12VDC | 7.5A | 4 Way XLR | - | Fixed | - | 90V AC to 264V AC | OWA-90E Series | - | EU | |||||
Each | 1+ $100.630 5+ $98.300 10+ $95.980 50+ $92.900 100+ $88.270 | Min: 1 / Mult: 1 | ITE | 1 Output | 90W | 12VDC | 7.5A | 4 Way Mini DIN | - | Fixed | - | 90V AC to 264V AC | VES90 Series | - | Mains Plug Sold Separately | |||||
Each | 1+ $181.610 5+ $178.220 10+ $174.800 50+ $171.420 100+ $168.000 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 180W | 24V | 7.5A | 4 Way Mini DIN | - | Fixed | - | 80V AC to 264V AC | AHM Series | IEC 60320 C8 | IEC 60320 C8 | |||||
Each | 1+ $34.050 500+ $34.050 1000+ $34.050 | Min: 1 / Mult: 1 | ITE | 1 Output | 90W | 12VDC | 7.5A | 5.5mm x 2.5mm Plug | - | Fixed | - | 90V AC to 264V AC | AMA90D-Y Series | - | IEC 60320 C14 Inlet | |||||
Each | 1+ $34.830 5+ $34.830 10+ $34.830 25+ $34.830 | Min: 1 / Mult: 1 | ITE | 1 Output | 90W | 12VDC | 7.5A | 4 Way DIN | - | Fixed | - | 90V AC to 264V AC | MP Desktop PSUs | - | IEC 60320 C14 |