Wide AC input desktop units, and converters with Australian, Euro, UK and US input plugs, with multiple DC output jacks. Fixed and adjustable output voltages, multiple outputs and low-voltage input models with car lighter connections available. Units with worldwide Medical approvals and non-standard connector options.
10.8W AC / DC External Plug In Adaptor Power Supplies:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
Plug Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $27.510 5+ $26.660 10+ $25.800 25+ $24.660 50+ $23.910 More Pricing... | Min: 1 / Mult: 1 | ITE | 1 Output | 10.8W | 9VDC | 1.2A | Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm | Fixed | - | 90V AC to 264V AC | SWI12-N Series | NA | |||||
TRIAD MAGNETICS | Each | 1+ $59.180 5+ $56.340 10+ $50.450 25+ $46.080 50+ $43.680 More Pricing... | Min: 1 / Mult: 1 | - | 1 Output | 10.8W | 18V | 600mA | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | Adjustable, Fixed | 120V | 120V AC | WDU Series | US |