Wide AC input desktop units, and converters with Australian, Euro, UK and US input plugs, with multiple DC output jacks. Fixed and adjustable output voltages, multiple outputs and low-voltage input models with car lighter connections available. Units with worldwide Medical approvals and non-standard connector options.
AC / DC External Plug In Adaptor Power Supplies:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Power Supply Output Type
Input Voltage VAC
External Width
Plug Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $35.440 | Min: 1 / Mult: 1 | ITE | 1 Output | 7.2W | 9VDC | 800mA | Barrel Plug Center Positive 2.5mm x 5.5mm | Fixed | 110V AC to 220V AC | EU, US | EU, US | |||||
Each | 1+ $198.760 10+ $185.180 25+ $173.550 50+ $167.740 100+ $161.910 | Min: 1 / Mult: 1 | ITE | 1 Output | 65W | 19V | 3.42A | 5.5mm x 2.5mm Barrel Jack | Adjustable, Fixed | 100V AC to 240V AC | - | EU, US |