AC / DC Front End Rack Mount Power Supplies:

2 Products Found

The AC / DC Front End Rack Mount Power Supplies are designed to be integrated into rack mount enclosures and are the backbone of powering up industrial, medical, networking and telecommunication equipment. With multiple power levels to choose from, these products are characterized by modular design, hot-swap capabilities, facility of remote monitoring, high efficiency, and reliability. We offer AC / DC Front End Power Supplies from Keysight, Artesyn, Advance Energy, Aimtec, Meanwell and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Supply Output Type
Output Power Max
Output Voltage Nom
Output Current Max
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72Y4908

RoHS

Each
5+
$3,762.450
Min: 100 / Mult: 1
ITE
1 Output
Fixed
5kW
380V
13.34A
320V
525V
320V AC to 525V AC
D2U Series
45Y0659

RoHS

Each
25+
$4,127.480
Min: 100 / Mult: 1
ITE
1 Output
Fixed
7kW
54V
129.6A
320V
525V
320V AC to 525V AC
D2U Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER