AC / DC Front End Rack Mount Power Supplies:

2 Products Found

The AC / DC Front End Rack Mount Power Supplies are designed to be integrated into rack mount enclosures and are the backbone of powering up industrial, medical, networking and telecommunication equipment. With multiple power levels to choose from, these products are characterized by modular design, hot-swap capabilities, facility of remote monitoring, high efficiency, and reliability. We offer AC / DC Front End Power Supplies from Keysight, Artesyn, Advance Energy, Aimtec, Meanwell and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Supply Output Type
Output Power Max
Output Voltage Nom
Output Current Max
Input Voltage VAC
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51AH6795

RoHS

Date/Lot Code

Each
1+
$383.470
Min: 1 / Mult: 1
ITE & Medical
1 Output
Fixed
3kW
125V
24A
180V AC to 528V AC
iHP Series
82AH3158

RoHS

Each
Pricing is unavailable. Please contact customer services.
ITE
1 Output
Adjustable, Fixed
720W
30V
24A
95V AC to 265V AC
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER