AC / DC Front End Rack Mount Power Supplies:

2 Products Found

The AC / DC Front End Rack Mount Power Supplies are designed to be integrated into rack mount enclosures and are the backbone of powering up industrial, medical, networking and telecommunication equipment. With multiple power levels to choose from, these products are characterized by modular design, hot-swap capabilities, facility of remote monitoring, high efficiency, and reliability. We offer AC / DC Front End Power Supplies from Keysight, Artesyn, Advance Energy, Aimtec, Meanwell and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Supply Output Type
Output Power Max
Output Voltage Nom
Output Current Max
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83Y7731

RoHS

Each
50+
$775.590
Min: 90 / Mult: 90
ITE
1 Output
Adjustable, Fixed
2kW
12.2V
163.9A
-
180V
264V
180V AC to 264V AC
DS2000SPE Series
70AC7124

RoHS

Each
1+
$1,486.900
Min: 1 / Mult: 1
ITE
1 Output
Fixed
2kW
12V
167A
167A
-
-
90V AC to 264V AC
PET2000 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER