Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoDS750PED-3
Newark Part No.46W4213
Product RangeDS-PED Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 50+ | $496.080 |
Price for:Each
Minimum: 90
Multiple: 90
$44,647.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoDS750PED-3
Newark Part No.46W4213
Product RangeDS-PED Series
Technical Datasheet
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max750W
Output Voltage Nom12V
Output Current Max62.5A
Product RangeDS-PED Series
Input Voltage AC Min90V
Input Voltage AC Max264V
SVHCTo Be Advised
Technical Specifications
No. of Outputs
1 Output
Output Power Max
750W
Output Current Max
62.5A
Input Voltage AC Min
90V
SVHC
To Be Advised
Power Supply Output Type
Fixed
Output Voltage Nom
12V
Product Range
DS-PED Series
Input Voltage AC Max
264V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate