AC / DC Open Frame Power Supplies:

13 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
No. of Outputs
Power Rating (Forced Cooling)
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Input Voltage AC Min
Output Current - Output 3
Input Voltage AC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01AH7482

RoHS

Each
1+
$171.600
Min: 1 / Mult: 1
Medical
-
1 Output
403.2W @ 25CFM
252W
80V AC to 264V AC
Adjustable, Fixed
36VDC
7A
-
-
-
-
-
-
RPS-400 Series
97AK6893

RoHS

Each
1+
$64.190
10+
$62.930
25+
$61.680
50+
$59.790
Min: 1 / Mult: 1
ITE, Industrial & Household
-
1 Output
-
35W
85V AC to 265V AC
Fixed
5V
7A
-
-
-
-
-
-
ZWS-C Series
44AC4737

RoHS

Each
1+
$50.710
10+
$49.520
Min: 1 / Mult: 1
ITE
-
1 Output
120W @ 10CFM
84W
80V AC to 264V AC
Adjustable, Fixed
12VDC
7A
-
-
-
-
-
-
EPS-120 Series
62T2003

RoHS

Each
100+
$71.160
Min: 540 / Mult: 60
ITE & Medical
60W
3 Output
-
60W
85V AC to 264V AC
Adjustable, Fixed
5V
7A
15V
2A
-15V
85V
300mA
264V
ECP60 Series
71J0100

RoHS

Each
1+
$243.200
5+
$236.320
10+
$229.440
25+
$220.260
100+
$206.490
Min: 1 / Mult: 1
ITE
130W
1 Output
130W @ 18CFM
100W
90V AC to 264V AC
Fixed
15V
7A
-
-
-
90V
-
264V
JPS130 Series
62T1999

RoHS

Each
100+
$68.270
Min: 540 / Mult: 60
ITE & Medical
60W
2 Output
-
60W
85V AC to 264V AC
Adjustable, Fixed
5V
7A
15V
2A
-
85V
-
264V
ECP60 Series
62T2000

RoHS

Each
1+
$81.260
5+
$78.830
10+
$76.380
25+
$73.130
100+
$68.270
Min: 1 / Mult: 1
ITE & Medical
60W
2 Output
-
60W
85V AC to 264V AC
Adjustable, Fixed
5V
7A
24V
1.5A
-
85V
-
264V
ECP60 Series
13AC1773

RoHS

Each
1+
$225.610
10+
$219.460
25+
$205.600
50+
$197.910
Min: 1 / Mult: 1
Medical
252W
1 Output
252W
200W
85V AC to 265V AC
Adjustable, Fixed
36VDC
7A
-
-
-
85V
-
265V
CUS200M Series
97K9504

RoHS

Each
1+
$104.710
5+
$101.500
10+
$98.510
50+
$94.390
100+
$90.630
Min: 1 / Mult: 1
ITE
-
1 Output
-
63W
90V AC to 264V AC
Fixed
9VDC
7A
-
-
-
-
-
-
SDS60 Series
95F5312
Each
Pricing is unavailable. Please contact customer services.
ITE
160W
1 Output
110W @ 20CFM
80W
85V AC to 264V AC
Adjustable, Fixed
12VDC
7A
-
-
-
85V
-
264V
NFS110 Series
62T2005

RoHS

Each
100+
$71.160
Min: 540 / Mult: 60
ITE & Medical
60W
3 Output
-
60W
85V AC to 264V AC
Adjustable, Fixed
5V
7A
24V
1.5A
-12V
85V
300mA
264V
ECP60 Series
44AC7259

RoHS

Each
1+
$61.120
10+
$59.660
Min: 1 / Mult: 1
Medical
-
2 Output
95.5W @ 23.5CFM
71W
90V AC to 264V AC
Adjustable, Fixed
5V
7A
12VDC
3A
-
-
-
-
RPD-75 Series
13AJ1428

RoHS

Each
1+
$259.530
5+
$248.770
10+
$248.720
25+
$235.110
Min: 1 / Mult: 1
ITE
-
2 Output
-
135W
90V AC to 264V AC
Adjustable, Fixed
12VDC
7A
24V
4A
-
-
-
-
VF-D250-DXXA Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER