50W AC / DC Open Frame Power Supplies:

10 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Input Voltage AC Min
Output Current - Output 3
Input Voltage AC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74K5357

RoHS

Each
1+
$409.410
10+
$368.980
25+
$348.990
Min: 1 / Mult: 1
ITE
-
50W
3 Output
50W
85V AC to 265V AC
Adjustable, Fixed
5V
8A
15V
1.5A
-15V
85V
100mA
265V
LW Series
41T5633

RoHS

Each
1+
$108.480
10+
$106.920
25+
$98.320
50+
$96.010
Min: 1 / Mult: 1
ITE
-
50W
1 Output
50W
85V AC to 265V AC
Adjustable, Fixed
5V
10A
-
-
-
85V
-
265V
ZWS-BAF Series
79K5237

RoHS

Each
1+
$75.120
5+
$69.960
10+
$65.430
25+
$60.890
50+
$57.550
More Pricing...
Min: 1 / Mult: 1
ITE
-
50W
1 Output
50W
90V AC to 264V AC
Adjustable, Fixed
24V
2.1A
-
-
-
90V
-
264V
ALS Series
74R2738
Each
1+
$49.910
Min: 1 / Mult: 1
ITE
-
50W
1 Output
50W
-
Fixed
24V
2.08A
-
-
-
120V
-
240V
-
79K5238

RoHS

Each
1+
$75.120
5+
$69.960
10+
$65.430
25+
$60.890
50+
$57.550
More Pricing...
Min: 1 / Mult: 1
ITE
-
50W
1 Output
50W
90V AC to 264V AC
Adjustable, Fixed
3.3V
9.1A
-
-
-
90V
-
264V
ALS Series
41T5636

RoHS

Each
1+
$120.090
10+
$118.490
25+
$108.760
50+
$106.380
Min: 1 / Mult: 1
-
-
50W
1 Output
-
-
Adjustable, Fixed
5V
-
-
-
-
-
-
-
ZWS-BAF Series
79K5236

RoHS

Each
1+
$75.120
5+
$69.960
10+
$65.430
25+
$60.890
50+
$57.550
More Pricing...
Min: 1 / Mult: 1
ITE
-
50W
1 Output
50W
90V AC to 264V AC
Adjustable, Fixed
12V
4.2A
-
-
-
90V
-
264V
ALS Series
50M0404

RoHS

Each
1+
$290.890
10+
$286.190
Min: 1 / Mult: 1
-
-
50W
1 Output
-
-
Adjustable, Fixed
5V
10A
-
-
-
85V
-
265V
RTW Series
79K5239

RoHS

Each
1+
$75.120
5+
$69.960
10+
$65.430
25+
$60.890
50+
$57.550
More Pricing...
Min: 1 / Mult: 1
ITE
-
50W
1 Output
45W
90V AC to 264V AC
Adjustable, Fixed
5V
9.6A
-
-
-
90V
-
264V
ALS Series
10AJ0681

RoHS

Each
1+
$109.240
10+
$101.470
25+
$92.880
50+
$83.640
Min: 1 / Mult: 1
ITE
1Outputs
50W
-
-
85V AC to 132V AC
Adjustable, Fixed
5V
10A
-
-
-
-
-
-
VS-E Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER