AC / DC Open Frame Power Supplies:

3 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
No. of Outputs
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
89AK3281

RoHS

Each
1+
$191.180
10+
$180.450
Min: 1 / Mult: 1
ITE, Industrial, Household, Medical
-
1 Output
300.6W
80V AC to 264V AC
Fixed
18V
27.8A
-
-
LOP-500 Series
82Y8869

RoHS

Each
1+
$290.840
10+
$267.010
25+
$251.200
50+
$233.510
Min: 1 / Mult: 1
ITE
300W
1 Output
300.6W
85V AC to 265V AC
Adjustable, Fixed
18V
16.7A
85V
265V
EVS Series
82Y8871

RoHS

Each
1+
$297.040
10+
$272.700
25+
$256.550
50+
$238.480
Min: 1 / Mult: 1
ITE
300W
1 Output
300.6W
85V AC to 265V AC
Adjustable, Fixed
18V
16.7A
85V
265V
EVS Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER