AC / DC PCB Mount Power Supplies:
1,238 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $61.820 | ITE | - | 1 Output | 10W | 5V | 2A | - | - | - | - | Fixed | 85V | 85V to 264V, 100V to 240V | 264V | 27.2mm | 23.5mm | 52.4mm | TMPM Series | ||||||
Each | 1+ $52.410 5+ $51.090 10+ $49.710 50+ $47.900 100+ $45.210 | ITE | - | 1 Output | 10W | 24VDC | 410mA | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 25.4mm | 15.24mm | 38.1mm | ECE10 Series | ||||||
Each | 1+ $77.900 5+ $69.500 10+ $59.430 50+ $58.450 100+ $57.480 | ITE | - | 1 Output | 10W | 12VDC | 830mA | - | - | - | - | Adjustable, Fixed | - | 85V AC to 264V AC | - | 27.2mm | 23mm | 52.4mm | ECL10 Series | ||||||
MEAN WELL | Each | 1+ $25.830 | ITE | - | 1 Output | 30W | 12VDC | 2.5A | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 39mm | 24mm | 69.5mm | IRM-30 Series | |||||
TRACO POWER | Each | 1+ $72.240 | Medical | - | 1 Output | 10W | 5V | 2A | - | - | - | - | Fixed | - | 90V AC to 264V AC | - | 26.8mm | 19mm | 52.2mm | TMF 10 Series | |||||
MEAN WELL | Each | 1+ $30.400 10+ $28.040 25+ $27.480 | Medical | - | 1 Output | 31.2W | 24VDC | 1.3A | - | - | - | - | Fixed | - | 80V AC to 264V AC | - | 39mm | 24mm | 69.5mm | MPM-30 Series | |||||
Each | 1+ $115.760 | ITE | - | 2 Output | 20W | 5V | 2A | -5VDC | 2A | - | - | Adjustable, Fixed | - | 90V AC to 264V AC | - | 48mm | 22mm | 70mm | TML Series | ||||||
Each | 1+ $35.820 5+ $34.910 10+ $33.990 50+ $32.790 100+ $30.950 More Pricing... | ITE | - | 1 Output | 5W | 3.3VDC | 1.51A | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 25.4mm | 15.24mm | 25.4mm | ECE05 Series | ||||||
Each | 1+ $78.590 | ITE | - | 1 Output | 15W | 24VDC | 625mA | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 54mm | 19.3mm | 74mm | TMP Series | ||||||
Each | 1+ $550.920 10+ $501.130 | ITE | - | 1 Output | 714W | 51V | 14A | - | - | - | - | Fixed | 85V | 85V AC to 265V AC | 265V | 61mm | 12.7mm | 116.8mm | PFE700SA Series | ||||||
TRACO POWER | Each | 1+ $52.410 | ITE | - | 1 Output | 10W | 24VDC | 410mA | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 25.4mm | 15.74mm | 38.1mm | TMPS 10 Series | |||||
Each | 1+ $21.130 5+ $19.310 10+ $18.890 25+ $18.490 50+ $17.660 More Pricing... | ITE | - | 1 Output | 5W | 24VDC | 220mA | - | - | - | - | Fixed | - | 85V AC to 265V AC | - | 26.7mm | 21.8mm | 31.7mm | 47000 Series | ||||||
Each | 1+ $25.220 5+ $23.110 10+ $22.670 25+ $22.220 50+ $21.150 More Pricing... | ITE | - | 2 Output | 4W | 5V | 400mA | 12VDC | 170mA | - | - | Fixed | - | 85V AC to 265V AC | - | 26.7mm | 21.8mm | 31.7mm | 47000 Series | ||||||
Each | 1+ $21.130 5+ $19.310 10+ $18.890 25+ $18.490 50+ $17.660 More Pricing... | ITE | - | 1 Output | 2.5W | 24VDC | 110mA | - | - | - | - | Fixed | - | 85V AC to 265V AC | - | 26.7mm | 21.8mm | 31.7mm | 47000 Series | ||||||
Each | 1+ $18.480 5+ $16.890 10+ $16.550 25+ $16.200 50+ $15.470 More Pricing... | ITE | - | 1 Output | 5W | 12VDC | 416mA | - | - | - | - | Fixed | - | 90V AC to 265V AC | - | 26.8mm | 20mm | 31.8mm | VTX-214-005 Series | ||||||
Each | 1+ $47.510 5+ $43.590 10+ $42.480 25+ $41.750 50+ $39.980 More Pricing... | ITE | - | 1 Output | 20W | 5V | 4A | - | - | - | - | Fixed | - | 90V AC to 265V AC | - | 48mm | 23.5mm | 70mm | VTX-214-020 Series | ||||||
VIGORTRONIX | Each | 1+ $20.190 5+ $18.460 10+ $18.070 25+ $17.700 50+ $16.910 More Pricing... | ITE | - | 2 Output | 5W | 5V | 500mA | 12VDC | 208mA | - | - | Fixed | - | 90V AC to 264V AC | - | 32.5mm | 19.5mm | 27.5mm | VTX-214-005 Series | |||||
Each | 1+ $86.730 5+ $77.500 10+ $66.420 50+ $65.460 | ITE | - | 1 Output | 25W | 5V | 5A | - | - | - | - | Adjustable, Fixed | - | 85V AC to 264V AC | - | 34.6mm | 26.7mm | 75.2mm | ECL25 Series | ||||||
Each | 1+ $103.200 | ITE | - | 1 Output | 18W | 5V | 3.6A | - | - | - | - | Fixed | - | 90V AC to 264V AC | - | 27.32mm | 23.5mm | 52.5mm | TMLM Series | ||||||
Each | 1+ $148.820 | ITE | - | 3 Output | 30W | 5V | 3A | 12VDC | 600mA | -12VDC | 600mA | Fixed | - | 85V AC to 264V AC | - | 63.5mm | 21.5mm | 88.9mm | TMP Series | ||||||
Each | 1+ $504.030 10+ $461.790 | ITE | - | 1 Output | 504W | 28V | 18A | - | - | - | - | Adjustable, Fixed | 85V | 85V AC to 265V AC | 265V | 61mm | 12.7mm | 116.8mm | PFE500SA Series | ||||||
MEAN WELL | Each | 1+ $20.090 | ITE | - | 1 Output | 30W | 48VDC | 630mA | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 39mm | 24mm | 69.5mm | IRM-30 Series | |||||
Each | 1+ $20.160 5+ $19.280 10+ $17.380 25+ $17.100 50+ $16.800 More Pricing... | ITE & Household | - | 1 Output | 20W | 12VDC | 1.67A | - | - | - | - | Fixed | 85V | 85V AC to 264V AC | 264V | 27.4mm | 23mm | 52.5mm | RAC20-K Series | ||||||
Each | 1+ $111.690 | ITE | - | 1 Output | 20W | 12VDC | 1.67A | - | - | - | - | Adjustable, Fixed | - | 90V AC to 264V AC | - | 48mm | 22mm | 70mm | TML Series | ||||||
XP POWER | Each | 1+ $115.010 5+ $112.040 10+ $109.110 50+ $105.160 | ITE | - | 1 Output | 40W | 12VDC | 3.33A | - | - | - | - | Fixed | - | 85V AC to 264V AC | - | 38.1mm | 27.9mm | 78.7mm | ECE40 Series | |||||