New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. DC / DC External Plug In Adaptor Converters
                                                                                                  Print Page

                                                                                                  STI-34105

                                                                                                  Plug In DC/DC Converter, ITE, 12 V, 500 mA

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SAFETY TECHNOLOGY STI-34105
                                                                                                  ManufacturerSAFETY TECHNOLOGY
                                                                                                  Manufacturer Part NoSTI-34105
                                                                                                  Newark Part No.61T3442
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  ManufacturerSAFETY TECHNOLOGY
                                                                                                  Manufacturer Part NoSTI-34105
                                                                                                  Newark Part No.61T3442
                                                                                                  Power Supply ApplicationsITE
                                                                                                  No. of Outputs-
                                                                                                  Output Power Max-
                                                                                                  Output Voltage Nom12V
                                                                                                  Output Current Max500mA
                                                                                                  Product Range-
                                                                                                  DC / DC Converter Output Type-
                                                                                                  Input Voltage DC Min-
                                                                                                  Input Voltage DC Max-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  Voltamax 12 VDC (500 mA) Power Supply For Use With Models: 82-14525 (4-Channel Receiver) & 82-14526 (8-Channel Receiver)

                                                                                                  • 1/3" Sony Super-HAD II CCD
                                                                                                  • 480TVL resolution
                                                                                                  • Pinhole lens (f=3.7mm)
                                                                                                  • Min illumination: 0.5Lux/F1.2
                                                                                                  • Power: DC12V

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  Output Power Max

                                                                                                  -

                                                                                                  Output Current Max

                                                                                                  500mA

                                                                                                  DC / DC Converter Output Type

                                                                                                  -

                                                                                                  Input Voltage DC Max

                                                                                                  -

                                                                                                  No. of Outputs

                                                                                                  -

                                                                                                  Output Voltage Nom

                                                                                                  12V

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Input Voltage DC Min

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate