LTM4622A Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Output Voltage Min
No. of Outputs
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Switching Frequency
Height
Topology
Depth
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $21.480 10+ $21.130 25+ $20.690 50+ $20.350 100+ $20.020 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | - | LGA-25, Micro Module | - | 1.5V | - | - | 12V | 4A | 4A | - | - | Adjustable | 3.6V | 20V | - | 1.82mm | - | 6.25mm | 6.25mm | - | LTM4622A Series | |||||
Each | 1+ $20.530 10+ $20.200 25+ $19.640 50+ $19.330 100+ $19.130 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | - | BGA-25, Micro Module | - | 1.5V | - | - | 12V | 4A | 4A | - | - | Adjustable | 3.6V | 20V | - | 2.42mm | - | 6.25mm | 6.25mm | - | LTM4622A Series | |||||
Each | 1+ $19.580 10+ $19.260 25+ $18.740 50+ $18.440 100+ $18.240 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | - | LGA-25, Micro Module | - | 1.5V | - | - | 12V | 4A | 4A | - | - | Adjustable | 3.6V | 20V | - | 1.82mm | - | 6.25mm | 6.25mm | - | LTM4622A Series | |||||
Each | 1+ $23.240 10+ $22.020 25+ $21.550 50+ $21.200 100+ $20.850 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | - | BGA-25, Micro Module | - | 1.5V | - | - | 12V | 4A | 4A | - | - | Adjustable | 3.6V | 20V | - | 2.42mm | - | 6.25mm | 6.25mm | - | LTM4622A Series | |||||
02AM2630 | ANALOG DEVICES | Each | 1+ $31.490 5+ $30.390 10+ $29.920 25+ $29.320 50+ $28.870 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Medical | 3.6V | BGA-25, Micro Module | 20V | 1.5V | 2 Output | BGA | 12V | 2A | 2A | 25Pins | 2A | Adjustable | 3.6V | 20V | 1MHz | 2.42mm | Buck (Step Down) | 6.25mm | 6.25mm | 125°C | LTM4622A Series |