LTM4676A Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Output Voltage Min
No. of Outputs
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Switching Frequency
Height
Topology
Depth
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $93.220 5+ $89.760 10+ $88.300 25+ $86.410 50+ $85.110 More Pricing... | Min: 1 / Mult: 1 | - | BGA-144, Micro Module | - | 500mV | - | - | 5.5V | 26A | 26A | - | - | Adjustable | 4.5V | 26.5V | - | 5.01mm | - | 16mm | 16mm | - | LTM4676A Series | |||||
Each | 1+ $102.290 5+ $98.490 10+ $96.890 25+ $94.800 50+ $93.380 More Pricing... | Min: 1 / Mult: 1 | - | BGA-144, Micro Module | - | 500mV | - | - | 5.5V | 26A | 26A | - | - | Adjustable | 4.5V | 26.5V | - | 5.01mm | - | 16mm | 16mm | - | LTM4676A Series | |||||
02AM2673 | ANALOG DEVICES | Each | 1+ $131.750 5+ $125.010 10+ $118.250 25+ $118.200 50+ $118.150 More Pricing... | Min: 1 / Mult: 1 | 4.5V | BGA-144, Micro Module | 26.5V | 500mV | 2 Output | BGA | 5.5V | 13A | 13A | 144Pins | 13A | Adjustable | 4.5V | 26.5V | 500kHz | 5.01mm | Buck (Step Down) | 16mm | 16mm | 125°C | LTM4676A Series |