LTM8029 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Output Voltage Min
No. of Outputs
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Switching Frequency
Height
Topology
Depth
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.630 10+ $19.550 25+ $19.130 50+ $18.810 100+ $18.500 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | BGA-35, Micro Module | - | 1.2V | - | - | 18V | 600mA | 600mA | - | - | Adjustable | 4.5V | 36V | - | 3.42mm | - | 11.25mm | 6.25mm | - | LTM8029 Series | |||||
Each | 1+ $16.070 10+ $15.540 25+ $15.380 50+ $15.250 100+ $15.130 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | BGA-35, Micro Module | - | 1.2V | - | - | 18V | 600mA | 600mA | - | - | Adjustable | 4.5V | 36V | - | 3.42mm | - | 11.25mm | 6.25mm | - | LTM8029 Series | |||||
02AM2693 | ANALOG DEVICES | Each | 1+ $40.480 | Min: 1 / Mult: 1 | Industrial | 4.5V | BGA-35, Micro Module | 36V | 1.2V | 1 Output | BGA | 18V | 600mA | 600mA | 35Pins | 600mA | Adjustable | 4.5V | 36V | 2.2MHz | 3.42mm | Buck (Step Down) | 11.25mm | 6.25mm | 125°C | LTM8029 Series | |||
02AM2694 | ANALOG DEVICES | Each | 1+ $40.080 5+ $38.670 10+ $38.090 25+ $37.310 50+ $36.740 More Pricing... | Min: 1 / Mult: 1 | Industrial | 4.5V | BGA-35, Micro Module | 36V | 1.2V | 1 Output | BGA | 18V | 600mA | 600mA | 35Pins | 600mA | Adjustable | 4.5V | 36V | 2.2MHz | 3.42mm | Buck (Step Down) | 11.25mm | 6.25mm | 125°C | LTM8029 Series | |||
02AM2692 | ANALOG DEVICES | Each | 1+ $30.030 5+ $28.970 10+ $28.530 25+ $27.960 50+ $27.530 More Pricing... | Min: 1 / Mult: 1 | Industrial | 4.5V | BGA-35, Micro Module | 36V | 1.2V | 1 Output | BGA | 18V | 600mA | 600mA | 35Pins | 600mA | Adjustable | 4.5V | 36V | 2.2MHz | 3.42mm | Buck (Step Down) | 11.25mm | 6.25mm | 125°C | LTM8029 Series |