OKX-T/5-W5 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78AK7442 RoHS | MURATA POWER SOLUTIONS | Each | 1+ $13.490 5+ $13.400 10+ $13.330 25+ $13.180 50+ $12.890 More Pricing... | Min: 1 / Mult: 1 | ITE | DOSA, SIP | 16.5W | 752.5mV | 3.6V | 5A | 5A | Programmable | 2.4V | 5.5V | 7.163mm | 22.86mm | 10.16mm | OKX-T/5-W5 Series | |||
78AK7441 RoHS | MURATA POWER SOLUTIONS | Each | 1+ $13.490 5+ $13.400 10+ $13.330 25+ $13.180 50+ $12.890 More Pricing... | Min: 1 / Mult: 1 | ITE | DOSA, SIP | 16.5W | 752.5mV | 3.6V | 5A | 5A | Programmable | 2.4V | 5.5V | 7.163mm | 22.86mm | 10.16mm | OKX-T/5-W5 Series |