DC / DC Non Isolated Board Mount Converters - Adjustable Output:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Approvals & Standards
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $41.580 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | ITE | DOSA | 36W | 5.021V | 15.5V | 3A | Adjustable | 19V | 40V | 8.64mm | IEC, UL | 20.8mm | 11.9mm | - | ||||||
Each | 1+ $16.690 5+ $16.690 10+ $16.690 25+ $16.690 50+ $16.690 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 50W | 590mV | 6V | 10A | Adjustable | 4.5V | 14V | 10.4mm | IEC, UL | 16.5mm | 7.62mm | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.160 | Min: 400 / Mult: 400 | ITE | - | 9.9W | 600mV | 3.63V | 3A | Adjustable | 2.4V | 5.5V | 6.35mm | IEC, UL | 12.19mm | 12.19mm | - | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $8.480 1000+ $8.430 2000+ $8.220 4000+ $7.890 6000+ $7.680 | Min: 400 / Mult: 400 | ITE | - | 19.8W | 600mV | 3.3V | 6A | Adjustable | 2.4V | 5.5V | 7.2mm | IEC, UL | 12.19mm | 12.19mm | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $8.620 | Min: 400 / Mult: 400 | ITE | - | 19.8W | 600mV | 3.3V | 6A | Adjustable | 2.4V | 5.5V | 7.2mm | IEC, UL | 12.19mm | 12.19mm | - | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $8.480 1000+ $8.430 2000+ $8.220 4000+ $7.890 6000+ $7.680 | Min: 400 / Mult: 400 | ITE | - | 9.9W | 600mV | 3.63V | 3A | Adjustable | 2.4V | 5.5V | 6.35mm | IEC, UL | 12.19mm | 12.19mm | - | |||||
Each | 1+ $21.740 | Min: 114 / Mult: 114 | ITE | DOSA, SIP | 50W | 750mV | 5.5V | 10A | Adjustable | 8.3V | 14V | 9.4mm | IEC, UL | 50.8mm | 12.7mm | - | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 1+ $23.940 1000+ $23.810 2000+ $23.180 4000+ $22.400 6000+ $21.370 | Min: 250 / Mult: 250 | ITE | DOSA | 36W | 5.021V | 15.5V | 3A | Adjustable | 19V | 40V | 8.64mm | IEC, UL | 20.8mm | 11.9mm | OKI Series | ||||
Each | 1+ $43.510 | Min: 180 / Mult: 180 | ITE | SIP | 80W | 800mV | 5.5V | 16A | Adjustable | 6V | 14V | 14mm | IEC, UL | 50.8mm | 7.9mm | - |